SPBM20X

Sfera Labs
189-SPBM20X
SPBM20X

Mfr.:

Description:
Networking Development Tools STRATO MINI BOARD

Product Attribute Attribute Value Select Attribute
Sfera Labs
Product Category: Networking Development Tools
Expansion Boards
9 VDC to 28 VDC
Brand: Sfera Labs
Interface Type: GPIO
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: Networking Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 100.237 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SPBM20X Strato Pi Mini Board

Sfera Labs SPBM20X Strato Pi Mini Board is an expansion board that enhances the Raspberry Pi 2 Model B and Raspberry Pi 3 Model B or B+. This feature is achieved with a rugged power supply, a buzzer, a real-time clock with an onboard lithium backup battery, and the Microchip ATECC608A secure element chip. This mini board features a high-current stabilized 5VDC output terminal block, onboard power-on LED, onboard buzzer, and power supply on screw terminal block. The onboard buzzer is connected to an I/O pin of the Raspberry Pi board for acoustic feedback. The Strato Pi mini board is pre-installed with all connectors and can be connected to the Raspberry Pi by aligning the GPIO connector.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:
This Product Ships FREE

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱2,843.57 ₱2,843.57
₱2,490.81 ₱24,908.10
₱2,382.83 ₱59,570.75
₱2,306.15 ₱115,307.50
₱2,228.85 ₱222,885.00
₱2,106.76 ₱526,690.00
1,000 Quote