X-NUCLEO-PLM01A1

STMicroelectronics
511-X-NUCLEO-PLM01A1
X-NUCLEO-PLM01A1

Mfr.:

Paglalarawan:
Networking Development Tools Power line communication expansion board based on ST7580 for STM32 Nucleo

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
STMicroelectronics
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Networking
RoHS:  
Evaluation Boards
Network Controller & Processor
ST7580
57.6 kb/s
3.3 V, 8 V to 18 V
UART
Brand: STMicroelectronics
Packaging: Bulk
Uri ng Produkto: Networking Development Tools
Series: X-NUCLEO
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Pangalang pangkalakal: NUCLEO
Timbang ng Unit: 24 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Mga Kodigo sa Pagsunod
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C
Mga Klasipikasyon ng Pinagmulan
Bansang Pinagmulan:
Italy
Bansang Pinagmulan ng Pag-assemble:
Hindi available
Bansa ng Diffusion:
Hindi available
Ang bansa ay maaaring magbago sa oras ng pagpapadala.

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

STM32 32-bit Open Development Environment (ODE)

STMicroelectronics STM32 Open Development Environment (ODE) products enable fast, open, easy, and cost-effective prototyping with STM32 32-bit MCU Nucleo development and expansion boards. Combined with other state-of-the-art ST components and free ST software, innovative devices and applications can be quickly transformed from prototypes to final designs.

X-NUCLEO-PLM01A1 Expansion Board

STMicroelectronics X-NUCLEO-PLM01A1 Expansion Board for STM32 Nucleo is based on the ST7580 FSK, PSK multi-mode power line networking system-on-chip. The board is an affordable and easy-to-use solution for the development of connectivity applications based on power line communication. This board is easy to evaluate the communication features of the ST7580 based on a DC two-wire link between two boards.

STM32 ODE Power-Drive HW Series

STMicroelectronics STM32 ODE Power-Drive HW Series is a portfolio of Nucleo Expansion Boards (X-Nucleos). The boards are designed to provide the means to drive power loads and power/battery management capabilities to the STM32 ODE Ecosystem. This enables characteristic and performance evaluation of the individual IC or the incorporation into a fully functional prototype. This makes use of the other functional blocks of the STM32 ODE.

May Stock: 100

Stock:
100 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
3 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1   Maximum: 10
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱1,009.82 ₱1,009.82