A172

M5Stack
170-A172
A172

Mfr.:

Description:
WiFi Development Tools - 802.11 Stamp-AddOn C6 For P4 Module

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: WiFi Development Tools - 802.11
RoHS:  
Expansion Modules
ESP32-C6-MINI-1-N4
5 V
SDIO
Brand: M5Stack
Dimensions: 27 mm x 18 mm x 4 mm
For Use With: Wireless Communication
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Product Type: WiFi Development Tools
Subcategory: Development Tools
Unit Weight: 5.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Stamp-AddOn C6 Wi-Fi Expansion Module

M5Stack Stamp-AddOn C6 Wi-Fi Expansion Module is based on the ESP32-C6-MINI-1-N4, designed to extend the wireless communication capabilities of the ESP32-P4 series modules. This module features a 2.4GHz Wi-Fi® 6 wireless protocol, a DC 5V input voltage, and 4MB of flash. The Stamp-AddOn C6 module communicates at high speed with Stamp-P4 via the onboard SDIO interface, quickly expanding high-performance wireless connectivity. This module incorporates development platforms, such as UiFlow2 and Arduino IDE. The Stamp-AddOn C6 module operates over the 0°C to 40°C temperature range in a 138mm x 93mm x 6mm package size. Typical applications include smart security gateways, industrial HMI interactive terminals, and complex edge AI nodes.

In Stock: 12

Stock:
12
Can Ship Immediately
On Order:
15
Expected 25/11/2026
Factory Lead-Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱429.45 ₱429.45