MUONCB

Particle
465-MUONCB
MUONCB

Mfr.:

Description:
Development Boards & Kits - ARM Muon Carrier Board [x1], REQUIRES M404MEA to Work

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Particle
Product Category: Development Boards & Kits - ARM
Development Kits
Brand: Particle
For Use With: M-SoM
Interface Type: I2C, SPI
Operating Supply Voltage: 6 V to 12 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 56
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Muon Developer Kit

Particle Muon Developer Kit combines the M404MEA M-SoM and the MUONCB carrier board in a development platform designed for easy prototyping. Intended to be sold and used together, the kit supports cloud connectivity over cellular or dual-band Wi‑Fi® and includes a 40-pin HAT expansion connector for Raspberry Pi-compatible add-on boards.

In Stock: 34

Stock:
34 Can Ship Immediately
Factory Lead-Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:
This Product Ships FREE

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱3,371.18 ₱3,371.18