CY8CKIT-062S2-43012

Infineon Technologies
727-CY8CKIT062S24301
CY8CKIT-062S2-43012

Mfr.:

Description:
Development Boards & Kits - ARM OTHERS-MCU

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Development Boards & Kits - ARM
RoHS:
Development Kits
ARM Cortex M4, ARM Cortex M4F
CY8C624ABZI-S2D44, CYW43012
Tray
Brand: Infineon Technologies
Interface Type: USB
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: SP005670449
Unit Weight: 359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
India
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PSOC™ 62S2 Wi-Fi® BLUETOOTH® Pioneer Kit

Infineon Technologies PSOC™ 62S2 Wi-Fi® BLUETOOTH® Pioneer Kit enables the evaluation and development of applications using the PSOC 62 Series MCU. This Infineon cost-effective hardware platform enables the design and debugging of the PSOC 62 MCU and the Murata 1LV Module (CYW43012 Wi-Fi + BLUETOOTH Combo Chip). The PSOC 6 MCU is Infineon Technologies' ultra-low-power PSOC specifically designed for wearables and IoT products. The PSOC 6 BLE Pioneer Board offers compatibility with Arduino™ shields. The board features a PSOC 6 MCU and a CYW43012 Wi-Fi/Bluetooth combo module. Infineon CYW43012 is a 28nm, ultra-low-power device that supports single-stream, dual-band IEEE 802.11n-compliant Wi-Fi MAC/baseband/radio, and BLUETOOTH 5.0 BR/EDR/LE. Using the ModusToolbox™, users can develop and debug PSOC 6 MCU projects. ModusToolbox software is a set of tools that integrate Infineon devices into the existing development methodology.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.

In Stock: 29

Stock:
29 Can Ship Immediately
Factory Lead-Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:
This Product Ships FREE

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱8,153.42 ₱8,153.42