SPC572L-DISP

STMicroelectronics
511-SPC572L-DISP
SPC572L-DISP

Mfr.:

Description:
Development Boards & Kits - Other Processors Discovery Kit for SPC572L line - with SPC572L64E3 MCU

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - Other Processors
RoHS:  
SPC572L-DISP
Evaluation Boards
e200z2
SPC572L64E3
Bulk
Brand: STMicroelectronics
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709997
USHTS:
8471500150
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SPC572L-DISP Discovery Kit for SPC572L

STMicroelectronics SPC572L-DISP Discovery Kit for SPC572L allows full access to CPUs, GPI/Os, and peripherals like CAN, FlexRay, LIN, and UART. The board includes a PLS debugger-programmer, and two JTAG ports. The board also includes an extension headers array (4x37 pins) to connect prototyping boards or additional modules. UDE software is available for free and includes a perpetual 256KB debugging/programming license.

In Stock: 1

Stock:
1 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:
This Product Ships FREE

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱19,124.02 ₱19,124.02