114992543

Seeed Studio
713-114992543
114992543

Mfr.:

Description:
Development Boards & Kits - Other Processors Raspberry Pi Relay Hat

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Development Boards & Kits - Other Processors
Brand: Seeed Studio
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 10
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536490075
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

4-Channel SPDT Relay HAT for Raspberry Pi

Seeed Studio 4-Channel SPDT Relay HAT for Raspberry Pi is a solution for controlling devices that cannot be directly controlled by the I2C bus. This HAT utilizes four high-quality Single Pole - Double Throw (SPDT) relays and provides Normally Open/ Normally Closed (NO/NC) interfaces that control the high current load. The SPDT relay HAT operates from 4.75V to 5.5V input voltage range, 15A maximum switching current, and is available in 91.2mm x 56mm x 32mm dimension.

In Stock: 178

Stock:
178 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱1,534.36 ₱1,534.36