LP-EM-CC1312PSIP

Texas Instruments
595-LP-EM-CC1312PSIP
LP-EM-CC1312PSIP

Mfr.:

Paglalarawan:
Development Boards & Kits - Wireless CC1312PSIP LAUNCHPAD - 868/915MHZ

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Texas Instruments
Kategorya ng Produkto: Mga Development Board at Kit - Wireless
RoHS:  
LP-EM-CC1312PSIP
Development Kits
ARM Cortex M4F
868 MHz to 915 MHz
CC1312PSIP
Brand: Texas Instruments
Para Magamit sa: SimpleLink Sub-1GHz Wireless MCU
Uri ng Interface: UART
Uri ng Produkto: Development Boards & Kits - Wireless
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Pangalang pangkalakal: Launchpad
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Mga Kodigo sa Pagsunod
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C
Mga Klasipikasyon ng Pinagmulan
Bansang Pinagmulan:
China
Bansang Pinagmulan ng Pag-assemble:
Hindi available
Bansa ng Diffusion:
Hindi available
Ang bansa ay maaaring magbago sa oras ng pagpapadala.

LP-EM-CC1312PSIP LaunchPad™ Development Kit

Texas Instruments LP-EM-CC1312PSIP LaunchPad™ Development Kit is for the CC1312PSIP RF System-in-Package (SIP) module. The RF module has an integrated power amplifier for Sub-1GHz operation up to +20dBm. Protocols supported include mioty, Wi-SUN®, TI 15.4 stack, and Sub-1GHz proprietary RF protocols available in SimpleLink™ Low Power F2 SDK. The Texas Instruments LP-EM-CC1312PSIP is a split LaunchPad development kit that does not contain an XDS debugger. Recommended debuggers are LP-XDS110 or LP-XDS110ET.

LaunchPad Evaluation Kits & BoosterPacks

Texas Instruments LaunchPad Evaluation Kits are available for a broad range of TI microcontrollers, including MSP430, MSP432, Wireless MCUs, C2000, Tiva C and Hercules. These low-cost kits provide developers with everything they need to start designing new applications. The TI LaunchPad evaluation kits are a great introduction to TI microcontrollers, providing within minutes options like blinking LEDs, motor spinning, and sensing data. TI LaunchPads come in different pin outs and are available in a 20-pin or 40-pin form factor. BoosterPacks are modular plug-in boards that fit on top of the LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more.

Availability

Stock:
0

Mabibili mo pa rin ang produktong ito para sa backorder.

Lead-Time ng Pabrika:
12 (na) Linggo Tinatayang oras ng paggawa sa pabrika.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱3,158.30 ₱3,158.30