iC-TW29 EVAL TW29_1D

iC-Haus
22-IC-TW29EVALTW291D
iC-TW29 EVAL TW29_1D

Mfr.:

Description:
Optical Sensor Development Tools Evaluation Board iC-TW29 (for ABZ, includes SPI programmer)

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
iC-Haus
Product Category: Optical Sensor Development Tools
RoHS:  
Evaluation Board
Encoder
iC-TW29
3.1 V to 3.6 V
SPI
Brand: iC-Haus
Dimensions: 5 mm x 5 mm x 0.9 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Optical Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: iC-TW29 EVAL TW29_1D
Unit Weight: 123 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

iC-TW29 EVAL TW29_1D Evaluation Board

iC-Haus iC-TW29 EVAL TW29_1D Evaluation Board is designed for the evaluation of iC-TW29 for incremental encoder applications with single-ended or differential. This evaluation board is used for in-circuit SPI or ELink programming of an external iC-TW29 encoder (the target device). The iC-TW29 encoder processor requires minimal external components for operation and features an input frequency of up to 700kHz.

In Stock: 33

Stock:
33 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:
This Product Ships FREE

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱7,099.42 ₱7,099.42