MM101EVK1

Menlo Micro
899-MM101EVK1
MM101EVK1

Mfr.:

Description:
Power Management IC Development Tools Evaluation board for MM101, 8ch charge pump driver IC - QFN

Product Attribute Attribute Value Select Attribute
Menlo Micro
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Charge Pump
4.5 V to 5.5 V
MM101
MM101
Brand: Menlo Micro
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MM101 Evaluation Kit

Menlo Micro MM101 Evaluation Kit tests and evaluates the MM101 8-Channel MEMS High-Voltage Driver. The Menlo Micro MM101 is a low-voltage serial-to-high-voltage parallel converter with push-pull outputs and an internal charge pump converter. The device is designed for MEMS applications with desired high-voltage generation and driving capability. The kit allows users to explore the functionality and performance of the MM101 in a controlled environment to understand its capabilities and potential applications better.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 19/11/2026
Factory Lead-Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:
This Product Ships FREE

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱26,320.99 ₱26,320.99