ICEBREAKER-V1_1

1BitSquared
392-CS-ICEBREAKER-01
ICEBREAKER-V1_1

Mfr.:

Description:
Programmable Logic IC Development Tools The first open source iCE40 FPGA development board designed for teachers and students. Comes with headers.

Product Attribute Attribute Value Select Attribute
1BitSquared
Product Category: Programmable Logic IC Development Tools
Development Boards
FPGA
iCE40UP5K
Brand: 1BitSquared
Product Type: Programmable Logic IC Development Tools
Series: iCEBreaker FPGA
Subcategory: Development Tools
Tradename: iCEBreaker FPGA
Unit Weight: 37 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

iCEBreaker FPGA Development Boards

1BitSquared iCEBreaker FPGA Development Boards are open-source evaluation tools and next-generation open CPU architectures designed for teachers and students. The 1BitSquared field-programmable gate array boards are expandable through Peripheral Module interface (Pmod) connectors, enabling users to choose from expansion options, including proprietary versions. The boards are available with tabbed, breakaway Pmods with three push buttons and five LEDs. 

In Stock: 25

Stock:
25
Can Ship Immediately
On Order:
134
Expected 21/09/2026
Factory Lead-Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:
This Product Ships FREE

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱4,908.00 ₱4,908.00