Espressif Systems RF / Wireless Development Tools

Types of RF / Wireless Development Tools

Change category view
Results: 30
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS
Espressif Systems ESP32-H2-MINI-1U-H2S
Espressif Systems Multiprotocol Development Tools ESP32-H2-MINI-1U is a powerful, generic Bluetooth Low Energy and IEEE 802.15.4 combo module with ESP32-H2 chip at its core. This module is ideal for building IoT applications with high requirement on power consumption. For example, you can use this m 803In Stock
₱126.38
Min.: 1
Mult.: 1
Espressif Systems ESP8684-WROOM-02CH2X
Espressif Systems Multiprotocol Development Tools Based on the ESP8684 chip, and can be mounted onto the surface of a PCB board. It has 14 GPIOs, and the pin usage is compatible with ESP-WROOM-02, ESP-WROOM-02D. It supports UART, SPI, I2C, PWM, etc. 539In Stock
₱100.61
Min.: 1
Mult.: 1
Espressif Systems WiFi Development Tools - 802.11 ESP8266-DevKitS is a flashing board used to flash official ESP8266 WROOM series modules 249In Stock
₱496.32
Min.: 1
Mult.: 1
Espressif Systems Multiprotocol Development Tools The ESP32-C3-DevKit-RUST-2 is a development board based on the ESP32-C3-MINI-1 module, a general-purpose module featuring 4 MB of SPI flash. The board integrates full Wi-Fi and Bluetooth Low Energy (BLE) connectivity, making it suitable for a wide r 22In Stock
400On Order
₱1,177.92
Min.: 1
Mult.: 1
Espressif Systems Multiprotocol Development Tools ESP32-C61-DevKitC-1 is an entry-level development board based on ESP32-C61-WROOM-1, a general-purpose module with up to 8 MB SPI flash and 2 MB PSRAM. This board integrates complete Wi-Fi, and Bluetooth Low Energy functions. 395In Stock
504On Order
₱773.62
Min.: 1
Mult.: 1
Espressif Systems Multiprotocol Development Tools ESP32-H2-DevKitM-1 is an entry-level development board based on Bluetooth Low Energy and IEEE 802.15.4 combo modules ESP32-H2-MINI-1, chip revision v1.2 and above, 4 MB flash. 118In Stock
784On Order
₱613.50
Min.: 1
Mult.: 1
Espressif Systems Multiprotocol Development Tools ESP32-PICO-KIT-1 is an ESP32-PICO-V3 based development board produced by Espressif. ESP32-PICO-KIT-1 provides the users with hardware for development of applications based on the ESP32, making it easier for users to explore ESP32 functionalities.
This product may require additional documentation to export from the United States.
330In Stock
388Expected 20/11/2026
₱613.50
Min.: 1
Mult.: 1
Espressif Systems Multiprotocol Development Tools ESP32-C3-DevKitM-1 is an entry-level development board equipped with ESP32-C3-MINI-1 or ESP32-C3-MINI-1U. Most of the I/O pins are broken out to the pin headers on both sides for easy interfacing. Developers can either connect peripherals with jumper
This product may require additional documentation to export from the United States.
1,267In Stock
5,092On Order
₱490.80
Min.: 1
Mult.: 1
Espressif Systems Multiprotocol Development Tools ESP32-C6 general-purpose development board, based on ESP32-C6-WROOM-1. It has all the ESP32-C6 pins exposed and is easy to connect and use. Most of the I/O pins are broken out to the pin headers on both sides for easy interfacing. Developers can eith 1,196In Stock
5,488On Order
₱563.19
Min.: 1
Mult.: 1


Espressif Systems Multiprotocol Development Tools ESP32-C6 general-purpose development board, based on ESP32-C6-MINI-1. It has all the ESP32-C6 pins exposed and is easy to connect and use. Most of the I/O pins are broken out to the pin headers on both sides for easy interfacing. Developers can eithe 691In Stock
1,176Expected 15/12/2026
₱490.80
Min.: 1
Mult.: 1
Espressif Systems WiFi Development Tools - 802.11 ESP32 General Development Kit, embeds ESP32-WROOM-32E, 4MB flash.
This product may require additional documentation to export from the United States.
1,848In Stock
10,584On Order
₱626.38
Min.: 1
Mult.: 1
Espressif Systems ESP8684-DevKitM-1-H4X
Espressif Systems Multiprotocol Development Tools ESP8684 general-purpose development board, embeds ESP8684-MINI-1, with pin header 35In Stock
₱575.46
Min.: 1
Mult.: 1
Espressif Systems Multiprotocol Development Tools ESP32-S3-LCD-Ev-Board and ESP32-S3-LCD-Ev-Board-2 are two ESP32-S3-based development boards for RGB interface LCD, both of which utilize the module with 16MB Flash and 8-line 8MB PSRAM memory.They are equipped with a 3.95'' 480 x 480 resolution and a 17In Stock
72Expected 30/11/2026
₱3,619.65
Min.: 1
Mult.: 1
Espressif Systems Multiprotocol Development Tools ESP32-C3-LCDkit is a development board used for evaluating rotary knob applications. The board consists of a mainboard and a subboard. The mainboard integrates the ESP32-C3-MINI-1 module, a speaker, an EC11 rotary encoder, an infrared sensor, and mor
This product may require additional documentation to export from the United States.
42In Stock
58On Order
₱1,165.65
Min.: 1
Mult.: 1
Espressif Systems Multiprotocol Development Tools ESP32-S2 general-purpose development board, embeds ESP32-S2-SOLO-2, ESP32-S2 ECO V1, 8 MB flash and 2 MB PSRAM, with pin header
This product may require additional documentation to export from the United States.
198In Stock
₱495.71
Min.: 1
Mult.: 1
Espressif Systems WiFi Development Tools - 802.11 ESP32 General Development Kit, embeds ESP32-WROOM-32UE, 4MB flash.
This product may require additional documentation to export from the United States.
673In Stock
7,812On Order
₱613.50
Min.: 1
Mult.: 1
Espressif Systems WiFi Development Tools - 802.11 ESP32 General Development Kit, embeds ESP32-WROVER-E, 8MB flash.
This product may require additional documentation to export from the United States.
400In Stock
2,772On Order
₱674.85
Min.: 1
Mult.: 1


Espressif Systems WiFi Development Tools - 802.11 ESP32 General Development Kit, embeds ESP32-WROVER-IE, 8MB flash.
This product may require additional documentation to export from the United States.
451In Stock
540On Order
₱581.60
Min.: 1
Mult.: 1
Espressif Systems Multiprotocol Development Tools ESP32-S2 general-purpose development board, embeds ESP32-S2-SOLO-2U, ESP32-S2 ECO V1, 8 MB flash and 2 MB PSRAM, with pin header
This product may require additional documentation to export from the United States.
16In Stock
392Expected 30/12/2026
₱490.80
Min.: 1
Mult.: 1
Espressif Systems Multiprotocol Development Tools ESP32-S2 general-purpose development board, embeds ESP32-S2-MINI-2U, ESP32-S2 ECO V1, 4 MB flash and 2 MB PSRAM, with pin header
This product may require additional documentation to export from the United States.
145In Stock
₱490.80
Min.: 1
Mult.: 1
Espressif Systems WiFi Development Tools - 802.11 RF testing board for ESP32 modules 5In Stock
₱1,227.00
Min.: 1
Mult.: 1
No
Espressif Systems Multiprotocol Development Tools Supports 2.4 GHz Wi-Fi 6+ IEEE 802.15.4 + Bluetooth 5.4 (LE+BR/EDR) + Ethernet; Onboard 1 x Mic + 1 x Speaker interface, supporting out-of-the-box AI voice interaction evaluation; All key IOs are routed out for easy expansion; Ideal for entry-level A
2,088On Order
₱1,210.44
Min.: 1
Mult.: 1
Espressif Systems Multiprotocol Development Tools The ESP32-C5-DevKitC-1 is an entry-level development board based on the general-purpose module ESP32-C5-WROOM-1. This board integrates complete Wi-Fi, Bluetooth (LE), Zigbee, and Thread functions. Most of the I/O pins are broken out to the pin header
3,425On Order
₱920.25
Min.: 1
Mult.: 1
Espressif Systems Multiprotocol Development Tools The ESP32-S3-DevKitC-1 is an entry-level development board equipped with ESP32-S3-WROOM-1, ESP32-S3-WROOM-1U, or ESP32-S3-WROOM-2, a general-purpose Wi-Fi + Bluetooth Low Energy MCU module that integrates complete Wi-Fi and Bluetooth Low Energy func
3,077On Order
₱974.85
Min.: 1
Mult.: 1

Espressif Systems Multiprotocol Development Tools The ESP32-S3-BOX-3 is a next-generation development tool designed for AIoT, Edge AI, and IIoT applications. It is based on the powerful ESP32-S3 SoC and features a compact and beautiful enclosure also provides rich assemblies, empowering developers t
628On Order
₱2,788.97
Min.: 1
Mult.: 1