STEVAL-STWINWFV1

STMicroelectronics
511-STEVAL-STWINWFV1
STEVAL-STWINWFV1

Mfr.:

Description:
WiFi Development Tools - 802.11 Wi-Fi expansion for the SensorTile Wireless Industrial Node (STWIN) kit

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: WiFi Development Tools - 802.11
RoHS:  
Expansion Boards
STWIN
3.3 V
Bulk
Brand: STMicroelectronics
Product Type: WiFi Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SensorTile
Unit Weight: 3.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SensorTile Development Kits & IoT Modules

STMicroelectronics SensorTile Development Kits and IoT Modules are designed to ease the process of developing applications based on remote motion and environmental sensor data. The SensorTile Kits are powered by low-power STM32 Arm® Cortex® Microcontrollers. Sensor options include accelerometer, gyroscope, humidity, magnetometer, pressure, microphone, and temperature. The modular design of the SensorTile Kits and Modules enables the user to customize the sensor types and connectivity options to suit the individual application.

STEVAL-STWINWFV1 Wi-Fi®

STMicroelectronics STEVAL-STWINWFV1 Wi-Fi® adds 2.4GHz Wi-Fi connectivity to the STWIN SensorTile Wireless Industrial Node Development Kit (STEVAL-STWINKT1). The STEVAL-STWINWFV1 board is connected to the core system board via a dedicated 12-pin connector. The board features the Inventek Systems ISM43362-M3G-L44-E Module, which has an integrated TCP/IP stack, is IEEE® 802.11 b/g/n compatible, and has full FCC, IC, Japan, and CE module certification.

In Stock: 236

Stock:
236 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱1,751.54 ₱1,751.54