MIKROE-6088

Mikroe
932-MIKROE-6088
MIKROE-6088

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 B102C Click

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Add-On Boards
RTL8762CMF
20 MHz
3.3 V
Bluetooth 5.0
Brand: Mikroe
Description/Function: B102C Click
Dimensions: 57.15 mm x 25.4 mm
For Use With: Ideal for Beacons, Building Automation
Interface Type: UART, USB
Product Type: Bluetooth Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

B102C Click

Mikroe B102C Click is a compact add-on board for BLUETOOTH® 5.0 (BLE) communication in wireless applications. The Mikroe B102C Click features Amphenol’s B102C BLUETOOTH module, powered by a Realtek RTL8762CMF chip, and supports BLE v5.0 with a 20MHz Arm® Cortex® M4F processor and an integrated 2.4GHz antenna. Designed for energy efficiency, it offers low-power modes and includes UART and USB Type-C™ connectivity, a PROG header for debugging, and fully programmable GPIOs. This Click board™ is ideal for applications like beacons, building automation, remote-controlled toys, and lighting products.

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.

In Stock: 5

Stock:
5 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:
This Product Ships FREE

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱3,251.55 ₱3,251.55