CC2564MODNEM

Texas Instruments
595-CC2564MODNEM
CC2564MODNEM

Mfr.:

Paglalarawan:
Bluetooth Development Tools - 802.15.1 CC2564 Mod Eval Brd

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Texas Instruments
Kategorya ng Produkto: Mga Bluetooth Development Tool - 802.15.1
RoHS:
Evaluation Boards
CC2564
2.48 GHz
2.2 V to 4.8 V
Bluetooth
Uri ng Antenna Connector: Chip
Brand: Texas Instruments
Paglalarawan/Function: Bluetooth dual mode HCI module
Para Magamit sa: MSP-EXP430F5529, MSP-EX430F5438, DK-TM4C123G, DK-TM4C129X
Uri ng Interface: UART
Maximum na Operating Temperature: + 85 C
Minimum na Operating Temperature: - 40 C
Uri ng Produkto: Bluetooth Development Tools
Series: CC2564MODNEM
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Pangalang pangkalakal: SimpleLink
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Mga Kodigo sa Pagsunod
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9023008000
MXHTS:
8473300401
ECCN:
5A992.C
Mga Klasipikasyon ng Pinagmulan
Bansang Pinagmulan:
United States
Bansang Pinagmulan ng Pag-assemble:
Hindi available
Bansa ng Diffusion:
Hindi available
Ang bansa ay maaaring magbago sa oras ng pagpapadala.

SimpleLink™ Microcontrollers (MCUs)

Texas Instruments SimpleLink™ Microcontrollers (MCUs) offer the broadest portfolio of differentiated wired and wireless Arm® MCUs with a single development environment. This environment delivers flexible hardware, software, and tool options for customers developing Internet-of-Things (IoT) applications. With a single software architecture, modular development kits, and free software tools, the SimpleLink MCU platform allows 100% code reuse across the portfolio. This feature supports various connectivity standards and technologies, including RS-485, BLUETOOTH® low energy, Wi-Fi®, Sub-1 GHz with ZigBee®, and Thread. SimpleLink microcontrollers help manufacturers quickly develop and seamlessly reuse resources to expand their portfolio of connected products.

CC2564MODNEM Dual-Mode Bluetooth Evaluation Board

Texas Instruments CC2564MODNEM Dual-Mode Bluetooth Evaluation Board contains the CC2564MODN device and is intended for evaluation and design purposes. The CC2564MODNEM board plugs directly into the TI hardware development kits: MSP-EXP430F5529, MSP-EXP430F5438, DK-TM4C123G, DK-TM4C129X, and other MCUs. A certified and royalty-free TI Bluetooth Stack is available for the MSP430 (CC256XMSPBTBLESW), TM4C12x MCUs (CC256XM4BTBLESW) and other MCUs (CC256XSTBTBLESW). The CC2564MODNEM hardware design files (schematics, layout, and BOM) are provided as a reference to aid in the implementation of the CC2564MODN device.

Availability

Stock:
0

Mabibili mo pa rin ang produktong ito para sa backorder.

Lead-Time ng Pabrika:
12 (na) Linggo Tinatayang oras ng paggawa sa pabrika.
Minimum: 1   Mga Multiple: 1   Maximum: 5
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱1,686.51 ₱1,686.51