MTQ-LNA7-B02-SP

MultiTech
125-MTQ-LNA7-B02-SP
MTQ-LNA7-B02-SP

Mfr.:

Description:
Cellular Development Tools Embedded LTE Cat 4 Modem w/Fallback & GNSS (AT&T/VZW)(1 Pk)

Product Attribute Attribute Value Select Attribute
MultiTech
Product Category: Cellular Development Tools
Embedded Cellular Modems
700 MHz, 800 MHz, 900 MHz, 1.8 GHz, 2.1 GHz, 2.6 GHz
Modem, UART, USB
- 40 C
+ 85 C
Brand: MultiTech
Product Type: Cellular Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SocketModem MTQ
Part # Aliases: MTQ-LNA7-B02.R2-SP
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SocketModem® Embedded IoT Cellular Modem & SoMs

MultiTech SocketModem® Embedded IoT Cellular Modem and System-on-Modules (SoMs) are fully certified and MNO-approved modules that combine a programmable computing platform with an onboard cellular radio. The SocketModem SoMs are compatible with the Arm® Mbed™ programming platform, allowing for rapid prototyping, development, and deployment. These SoMs feature an integrated Cortex®-M4 processor, enabling developers to host their applications and have access to a full suite of interfaces for connecting sensors or other remote assets. The MultiTech SocketModem can be used as an embedded cellular SoM for maximum design and application flexibility and as an embedded cellular modem requiring little or no modification to the existing design.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:
This Product Ships FREE

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱8,232.56 ₱8,232.56