LAUNCHXL-CC1352P1

Texas Instruments
595-LAUNCHXLCC1352P1
LAUNCHXL-CC1352P1

Mfr.:

Paglalarawan:
Multiprotocol Development Tools SimpleLink multiband CC1352P wireless MC

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Texas Instruments
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Multiprotocol
RoHS:
Development Kits
868 MHz to 2.4 GHz
CC1352P1
AI Platform Compatibility: Edge Impulse
Brand: Texas Instruments
Uri ng Produkto: Multiprotocol Development Tools
Series: CC1352
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Pangalang pangkalakal: Launchpad
Uri: BLE, Sub-GHz, Thread, Zigbee
Timbang ng Unit: 181.750 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Mga Kodigo sa Pagsunod
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C
Mga Klasipikasyon ng Pinagmulan
Bansang Pinagmulan:
China
Bansang Pinagmulan ng Pag-assemble:
China
Bansa ng Diffusion:
Hindi available
Ang bansa ay maaaring magbago sa oras ng pagpapadala.

LAUNCHXL-CC1352P1 LaunchPad Development Kit

Texas Instruments LAUNCHXL-CC1352P1 LaunchPad Development Kit is a multiband low-power radio kit utilizing the CC1352P, which enables 2.4GHz and Sub-1GHz in a single chip solution. The CC1352P LaunchPad enables the development of wireless applications for the SimpleLink CC1352R wireless MCU supporting proprietary Sub-1GHz, TI 15.4-Stack for IEEE 802.15.4e/g star-based networking (868MHz, 915MHz, and 2.4GHz) and BLUETOOTH® low energy (BLE). With multi-protocol support, the CC1352P can run Sub-1GHz and 2.4GHz protocols concurrently, including TI 15.4-Stack, Proprietary Sub-1GHz, and BLE. The SimpleLink Starter app for iOS and Android supports the CC1352P LaunchPad kit. This app connects your LaunchPad to a smartphone using BLE and supports reading the LaunchPad button states, controlling LEDs, and sending data strings to the UART back channel.

LaunchPad Evaluation Kits & BoosterPacks

Texas Instruments LaunchPad Evaluation Kits are available for a broad range of TI microcontrollers, including MSP430, MSP432, Wireless MCUs, C2000, Tiva C and Hercules. These low-cost kits provide developers with everything they need to start designing new applications. The TI LaunchPad evaluation kits are a great introduction to TI microcontrollers, providing within minutes options like blinking LEDs, motor spinning, and sensing data. TI LaunchPads come in different pin outs and are available in a 20-pin or 40-pin form factor. BoosterPacks are modular plug-in boards that fit on top of the LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more.

May Stock: 12

Stock:
12
Maaaring Ipadala Agad
Inoorder:
16
Lead-Time ng Pabrika:
12
(na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Matagal na lead time na iniulat sa produktong ito.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱4,208.61 ₱4,208.61