Development Boards Multiprotocol Development Tools

Results: 238
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Frequency Tool Is For Evaluation Of Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Type
Quectel Multiprotocol Development Tools Testing Adapter Board Non-Stocked Lead-Time 5 Weeks
₱3,966.28
Min.: 1
Mult.: 1
GNSS, LTE Cat 4 LTE Cat 4 GNSS
Quectel Multiprotocol Development Tools FGS060N Development Board for Debugging Non-Stocked Lead-Time 5 Weeks
₱1,846.02
Min.: 1
Mult.: 1
802.11 a/b/g/n/ac/ax, BLE 5.2 2.4 GHz, 5 GHz SDIO, SPI, UART - 40 C + 85 C BLE 5.2 802.11 a/b/g/n/ac/ax
Jorjin Multiprotocol Development Tools Evaluation board for WG3221-00 Non-Stocked
₱4,780.39
Min.: 1
Mult.: 1
No
Bluetooth
Espressif Systems Multiprotocol Development Tools The ESP32-C5-DevKitC-1 is an entry-level development board based on the general-purpose module ESP32-C5-WROOM-1. This board integrates complete Wi-Fi, Bluetooth (LE), Zigbee, and Thread functions. Most of the I/O pins are broken out to the pin header 124In Stock
3,024On Order
₱920.25
Min.: 1
Mult.: 1
Development Kits ESP32-C5-WROOM-1 USB Bluetooth WiFi Thread, Zigbee Multiprotocol Module
Espressif Systems Multiprotocol Development Tools ESP32-C61-DevKitC-1 is an entry-level development board based on ESP32-C61-WROOM-1, a general-purpose module with up to 8 MB SPI flash and 2 MB PSRAM. This board integrates complete Wi-Fi, and Bluetooth Low Energy functions. 405In Stock
504On Order
₱773.62
Min.: 1
Mult.: 1
Development Boards ESP32-C61-WROOM-1 5 V SPI Bluetooth, Wi-Fi
Espressif Systems Multiprotocol Development Tools ESP32-S3-LCD-Ev-Board and ESP32-S3-LCD-Ev-Board-2 are two ESP32-S3-based development boards for RGB interface LCD, both of which utilize the module with 16MB Flash and 8-line 8MB PSRAM memory.They are equipped with a 3.95'' 480 x 480 resolution and a 20In Stock
72Expected 30/11/2026
₱3,619.65
Min.: 1
Mult.: 1
Evaluation Boards ESP32-C3 I2C, SPI, UART
Espressif Systems Multiprotocol Development Tools The ESP32-S3-DevKitC-1 is an entry-level development board equipped with ESP32-S3-WROOM-1, ESP32-S3-WROOM-1U, or ESP32-S3-WROOM-2, a general-purpose Wi-Fi + Bluetooth Low Energy MCU module that integrates complete Wi-Fi and Bluetooth Low Energy func 116In Stock
3,136On Order
₱974.85
Min.: 1
Mult.: 1
Development Boards ESP32-S3-WROOM-1, ESP32-S3-WROOM-2 Bluetooth WiFi General Purpose Module
Espressif Systems Multiprotocol Development Tools ESP32-C6 general-purpose development board, based on ESP32-C6-WROOM-1. It has all the ESP32-C6 pins exposed and is easy to connect and use. Most of the I/O pins are broken out to the pin headers on both sides for easy interfacing. Developers can eith 1,040In Stock
5,880On Order
₱563.19
Min.: 1
Mult.: 1
Development Boards ESP32-C6-WROOM-1 USB Multiprotocol Modules
Espressif Systems Multiprotocol Development Tools ESP32-C3-DevKitM-1 is an entry-level development board equipped with ESP32-C3-MINI-1 or ESP32-C3-MINI-1U. Most of the I/O pins are broken out to the pin headers on both sides for easy interfacing. Developers can either connect peripherals with jumper
This product may require additional documentation to export from the United States.
205In Stock
6,212On Order
₱490.80
Min.: 1
Mult.: 1
Development Boards ESP32-C3-MINI-1 Module
Qorvo Multiprotocol Development Tools DWM1001C UWB XCVR Module (FCC comp) 50In Stock
1,640On Order
₱2,090.81
Min.: 1
Mult.: 1
Max.: 140
Development Boards 6.5 GHz DWM1001 3.6 V to 5.5 V SPI, UART, USB Ultra-Wideband, Bluetooth
Espressif Systems Multiprotocol Development Tools ESP32-H2-DevKitM-1 is an entry-level development board based on Bluetooth Low Energy and IEEE 802.15.4 combo modules ESP32-H2-MINI-1, chip revision v1.2 and above, 4 MB flash. 139In Stock
784On Order
₱613.50
Min.: 1
Mult.: 1


Espressif Systems Multiprotocol Development Tools ESP32-C6 general-purpose development board, based on ESP32-C6-MINI-1. It has all the ESP32-C6 pins exposed and is easy to connect and use. Most of the I/O pins are broken out to the pin headers on both sides for easy interfacing. Developers can eithe 738In Stock
1,176Expected 15/12/2026
₱490.80
Min.: 1
Mult.: 1
Development Kits ESP32-C6-MINI-1 USB BLE 802.15.4 Bluetooth, MCU
Espressif Systems ESP8684-DevKitM-1-H4X
Espressif Systems Multiprotocol Development Tools ESP8684 general-purpose development board, embeds ESP8684-MINI-1, with pin header 35In Stock
₱575.46
Min.: 1
Mult.: 1
Espressif Systems Multiprotocol Development Tools ESP32-S2 general-purpose development board, embeds ESP32-S2-SOLO-2, ESP32-S2 ECO V1, 8 MB flash and 2 MB PSRAM, with pin header
This product may require additional documentation to export from the United States.
211In Stock
₱495.71
Min.: 1
Mult.: 1
Development Boards ESP32-S2 3.3 V to 5 V UART, USB
Espressif Systems Multiprotocol Development Tools ESP32-S2 general-purpose development board, embeds ESP32-S2-SOLO-2U, ESP32-S2 ECO V1, 8 MB flash and 2 MB PSRAM, with pin header
This product may require additional documentation to export from the United States.
23In Stock
392Expected 30/12/2026
₱490.80
Min.: 1
Mult.: 1
Development Boards ESP32-S2 3.3 V to 5 V UART, USB
Espressif Systems Multiprotocol Development Tools The ESP32-C3-DevKit-RUST-2 is a development board based on the ESP32-C3-MINI-1 module, a general-purpose module featuring 4 MB of SPI flash. The board integrates full Wi-Fi and Bluetooth Low Energy (BLE) connectivity, making it suitable for a wide r 7In Stock
350On Order
₱1,177.92
Min.: 1
Mult.: 1
Development Boards ESP32-C3-MINI-1 5 V USB Bluetooth WiFi
Espressif Systems Multiprotocol Development Tools ESP32-S2 general-purpose development board, embeds ESP32-S2-MINI-2U, ESP32-S2 ECO V1, 4 MB flash and 2 MB PSRAM, with pin header
This product may require additional documentation to export from the United States.
145In Stock
₱490.80
Min.: 1
Mult.: 1
Development Boards ESP32-S2 3.3 V to 5 V UART, USB
Espressif Systems Multiprotocol Development Tools ESP32-S2 general-purpose development board, embeds ESP32-S2-MINI-2, ESP32-S2 ECO V1, 4 MB flash and 2 MB PSRAM, with pin header
This product may require additional documentation to export from the United States.
784Expected 17/11/2026
₱495.71
Min.: 1
Mult.: 1
Development Boards ESP32-S2 3.3 V to 5 V UART, USB
Espressif Systems Multiprotocol Development Tools The ESP32-S3-DevKitC-1 is an entry-level development board equipped with ESP32-S3-WROOM-1, ESP32-S3-WROOM-1U, or ESP32-S3-WROOM-2, a general-purpose Wi-Fi + Bluetooth Low Energy MCU module that integrates complete Wi-Fi and Bluetooth Low Energy funct
497On Order
₱812.27
Min.: 1
Mult.: 1
Development Boards Wi-Fi Bluetooth Low Energy MCU Module
Espressif Systems Multiprotocol Development Tools The ESP32-S3-DevKitC-1 is an entry-level development board equipped with ESP32-S3-WROOM-1, ESP32-S3-WROOM-1U, or ESP32-S3-WROOM-2, a general-purpose Wi-Fi + Bluetooth Low Energy MCU module that integrates complete Wi-Fi and Bluetooth Low Energy funct
749On Order
₱812.27
Min.: 1
Mult.: 1
Development Boards Wi-Fi Bluetooth Low Energy MCU Module
Altitude Tech Multiprotocol Development Tools IronLink LoRA 868MHz with GPS, GLONASS, Galileo and QZSS an Ultra-low power consumption RF Development Tools 97In Stock
₱9,194.52
Min.: 1
Mult.: 1
Evaluation Boards 868 MHz RN2483A 2.4 V to 5.5 V I2C, SPI, UART GPS, GLONASS LoRa
Altitude Tech Multiprotocol Development Tools IronLink NB-IoT with up to 10 years of data included, GPS, GLONASS, Galileo and QZSS an Ultra-low power consumption RF Development Tools 62In Stock
₱11,668.77
Min.: 1
Mult.: 1
Development Boards 1.575 GHz BG96 2.4 V to 5.5 V NBIoT GPS, GLONASS
Coral Multiprotocol Development Tools WIRELESS ADD-ON BOARD 798In Stock
₱1,302.46
Min.: 1
Mult.: 1
Development Boards 2.4 GHz, 5 GHz LBEE5HY1MW 3.3 V GPIO, JTAG - 30 C + 50 C Bluetooth 5.0 802.11 a/b/g/n/ac 802.11 a/b/g/n/ac, Bluetooth 5.0
Seeed Studio Multiprotocol Development Tools The factory is currently not accepting orders for this product.
Mouser does not presently sell this product in your region.
Development Boards 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz EC21 LTE GNSS
InnoPhase IoT Multiprotocol Development Tools INP1010 Evaluation Board, Arduino UNO format, with environmental sensors and power management 26In Stock
₱3,527.63
Min.: 1
Mult.: 1
Evaluation Boards 2.4 GHz INP101x 3.3 V USB BLE 5.0 802.11 b/g/n WiFi