TRF3722EVM

Texas Instruments
595-TRF3722EVM
TRF3722EVM

Mfr.:

Description:
RF Development Tools TRF3722 Eval Module

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Development Tools
RoHS:  
Evaluation Modules
RF Modulator
TRF3722
400 MHz to 4.1 GHz
Brand: Texas Instruments
For Use With: TRF3722
Operating Supply Voltage: 3.3 V
Product Type: RF Development Tools
Series: TRF3722
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 6.752 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TRF3722EVM Evaluation Module

Texas Instruments TRF3722EVM Evaluation Module (EVM) is designed to evaluate the TRF3722 quadrature modulator. TRF3722 components are high-performance direct conversion quadrature modulators with exceptional linearity and low noise performance. TRF3722EVM is configured for differential I/Q input signals via four SMA connectors. The SMA connectors monitor the RF output and LO output signals. Texas Instruments TRF3722EVM has a USB interface to configure the device via a PC and Graphical User Interface (GUI) application software.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:
This Product Ships FREE

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱15,754.68 ₱15,754.68