SparkFun Mga Tool sa Pag-develop ng Sensor

Mga Resulta: 133
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS Uri ng Produkto Produkto Uri Ang Tool Ay Para Sa Pagsusuri Ng
SparkFun Optical Sensor Development Tools This version of the QRE1113 breakout board features a digital output using a capacitor discharge circuit to measure the amount of reflection. This tiny board is perfect for line sensing when only digital I/O is available and can be used in both 3.3 25May Stock
40Inaasahan 11/13/2026
₱276.08
Min.: 1
Mult.: 1
Optical Sensor Development Tools
SparkFun Pressure Sensor Development Tools This is a force sensitive resistor with a round 0.5" diameter sensing area. This FSR will vary its resistance depending on how much pressure is being applied to the sensing area. The harder the force the lower the resistance. When no pressure is b 108May Stock
₱671.78
Min.: 1
Mult.: 1
Pressure Sensor Development Tools
SparkFun Temperature Sensor Development Tools IR Thermometer Eval Board MLX90614 3May Stock
3Inaasahan 11/10/2026
₱2,143.57
Min.: 1
Mult.: 1
Temperature Sensor Development Tools
SparkFun Acceleration Sensor Development Tools We've been using and selling Analog Devices' ADXL accelerometers for a good while now and now we've found another great part in the series! The ADXL362 is a complete 3-axis MEMS acceleration measurement system that operates at extremely low power co 34May Stock
₱1,274.85
Min.: 1
Mult.: 1
Acceleration Sensor Development Tools
SparkFun Multiple Function Sensor Development Tools RedBot Sensor Line Follower 50May Stock
₱242.33
Min.: 1
Mult.: 1
Multiple Function Sensor Development Tools
SparkFun Current Sensor Development Tools The INA169 is a high-side current monitor which means that you place a resistor (a shunt resistor ) on the positive power rail and the INA169 measures the voltage drop across that resistor. The INA169 outputs a small current based on the 27May Stock
₱854.61
Min.: 1
Mult.: 1
Current Sensor Development Tools Breakout Boards Current Sensor INA169
SparkFun Touch Sensor Development Tools If you need to add user input without using a button then a capacitive touch interface might be the answer. The AT42QT1010 SparkFun Capacitive Touch Breakout offers a single capacitive touch button with easy-to-use digital I/O pins.The AT42QT1010 is 47May Stock
65Inaasahan 11/11/2026
₱242.33
Min.: 1
Mult.: 1
Touch Sensor Development Tools
SparkFun Multiple Function Sensor Development Tools The AD8232 SparkFun Single Lead Heart Rate Monitor is a cost-effective board used to measure the electrical activity of the heart. This electrical activity can be charted as an ECG or Electrocardiogram and output as an analog reading. ECGs can be ext 53May Stock
75Inaasahan 1/15/2027
₱1,497.55
Min.: 1
Mult.: 1
Multiple Function Sensor Development Tools
SparkFun Optical Sensor Development Tools RGB Light Sensor - ISL29125 14May Stock
₱733.13
Min.: 1
Mult.: 1
Optical Sensor Development Tools
SparkFun Temperature Sensor Development Tools TC Breakout - MAX31855K 7May Stock
₱1,285.28
Min.: 1
Mult.: 1
Temperature Sensor Development Tools
SparkFun Magnetic Sensor Development Tools It's time to start utilizing the superior magnetometer and what better way than to throw it onto an easy-to-use breakout board? The SparkFun MLX90393 Magnetometer Breakout is a triple-axis magnetic sensor board capable of sensing very small fields 50May Stock
₱1,224.55
Min.: 1
Mult.: 1
Magnetic Sensor Development Tools Breakout Boards Magnetic Position Sensor MLX90393
SparkFun Temperature Sensor Development Tools Get ready to be able to see like the Predator! The SparkFun Grid-EYE Infrared Array Breakout board is an 8x8 thermopile array meaning you have a square array of 64 pixels capable of independent temperature detection. It s like having a thermal cam 14May Stock
₱3,064.43
Min.: 1
Mult.: 1
Temperature Sensor Development Tools Breakout Boards Temperature Sensor AMG8833
SparkFun Multiple Function Sensor Development Tools The SparkFun BME280 Atmospheric Sensor Breakout is an easy way to measure barometric pressure humidity and temperature readings all without taking up too much space. Basically you can find out anything you need to know about atmospheric condition 43May Stock
63Inoorder
₱1,039.88
Min.: 1
Mult.: 1
Multiple Function Sensor Development Tools Breakout Boards Atmospheric Sensor BME280
SparkFun Temperature Sensor Development Tools The MCP9600 Breakout is a high accuracy Thermocouple Amplifier equipped with an I2C interface accessed over our Qwiic system. Inside the chip are two temperature sensors one for the thermocouple itself (the hot junction) and one for the chip itself 2May Stock
10Inaasahan 11/6/2026
₱2,450.93
Min.: 1
Mult.: 1
Temperature Sensor Development Tools Breakout Boards
SparkFun Temperature Sensor Development Tools The MCP9600 Breakout is a high accuracy Thermocouple Amplifier equipped with an I2C interface accessed over our Qwiic system. Inside the chip are two temperature sensors one for the thermocouple itself (the hot junction) and one for the chip itself 25May Stock
₱1,898.78
Min.: 1
Mult.: 1
Temperature Sensor Development Tools Breakout Boards
SparkFun Temperature Sensor Development Tools Looking to keep a log of the climate in your greenhouse create a humidor control system or want to track temperature and humidity data for a weather station project? The SparkFun SHTC3 Humidity Sensor may be the perfect option for you! The SHTC3 is 31May Stock
₱804.30
Min.: 1
Mult.: 1
Temperature Sensor Development Tools Breakout Boards Humidity Sensor SHTC3
SparkFun Distance Sensor Development Tool Does your project require high-precision cutting-edge distance measurement? Or maybe speed motion or gesture-sensing? We're not talking about simple ultrasonic or even infrared here but 60GHz radar! Well say hello to the SparkFun A111 Pulsed Rada 5May Stock
₱3,796.34
Min.: 1
Mult.: 1
Distance Sensor Development Tool Development Tools Sensors
SparkFun Acceleration Sensor Development Tools The SparkFun ADXL313 Breakout is a low power high resolution (up to 13-bits) 3-axis accelerometer for measurement up to 4g. This breakout measures the static acceleration of gravity in tilt-sensing applications as well as dynamic acceleration res 8May Stock
₱1,355.84
Min.: 1
Mult.: 1
Acceleration Sensor Development Tools Breakout Boards Accelerometer Sensor ADXL313
SparkFun Position Sensor Development Tools PIR Breakout 170uA (EKMC4607112K) 9May Stock
₱1,319.03
Min.: 1
Mult.: 1
Position Sensor Development Tools Breakout Boards PIR Breakout EKMC4607112K
SparkFun Multiple Function Sensor Development Tools Air Quality Sensor SGP40 (Qwiic) 6May Stock
₱1,162.58
Min.: 1
Mult.: 1
Multiple Function Sensor Development Tools Development Boards Air Quality Sensor SGP40
SparkFun Temperature Sensor Development Tools This SparkFun Qwiic Digital Temperature Sensor Breakout provides a combination of high temperature accuracy with excellent low power consumption using the AS6212 digital temperature sensor from ams AG. The sensor measures temperature data up to 0.2 3May Stock
₱671.78
Min.: 1
Mult.: 1
Temperature Sensor Development Tools Breakout Boards Digital Temperature Sensor
SparkFun Distance Sensor Development Tool SparkFun Qwiic ToF Imager - VL53L5CX 35May Stock
₱1,993.88
Min.: 1
Mult.: 1
Distance Sensor Development Tool Qwiic ToF Imagers VL53L5CX
SparkFun Distance Sensor Development Tool The SparkFun Qwiic dToF TMF8820 Imager is a direct time-of-flight (dToF) sensor that includes a single modular package with an associated Vertical Cavity Surface Emitting Laser (VCSEL) from AMS. The dToF device is based on a single-photon avalanche p 3May Stock
₱941.72
Min.: 1
Mult.: 1
Distance Sensor Development Tool Development Boards Qwiic dToF Imager Qwiic dToF Imager
SparkFun Distance Sensor Development Tool The SparkFun Qwiic dToF TMF8821 Imager is a direct time-of-flight (dToF) sensor that includes a single modular package with an associated Vertical Cavity Surface Emitting Laser (VCSEL) from AMS. The dToF device is based on a single-photon avalanche p 3May Stock
₱941.72
Min.: 1
Mult.: 1
Distance Sensor Development Tool Development Boards Qwiic dToF Imager TMF8821
SparkFun Multiple Function Sensor Development Tools The SparkFun BME688 Environmental Sensor is a breakout that combines a gas sensor with temperature humidity and barometric pressure sensing in a single package. The BME688's gas sensor can detect a wide variety of volatile organic compounds (VOCs) 11May Stock
₱2,346.02
Min.: 1
Mult.: 1
Multiple Function Sensor Development Tools Breakout Boards Environmental Sensor BME688