SCA3300-D01-PCB

Murata Electronics
81-SCA3300-D01-PCB
SCA3300-D01-PCB

Mfr.:

Description:
Acceleration Sensor Development Tools

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Acceleration Sensor Development Tools
Evaluation Boards
Accelerometer Sensor
SCA3300
Bulk
Brand: Murata Electronics
Dimensions: 42.9 mm x 27.4 mm x 15.1 mm
Product Type: Acceleration Sensor Development Tools
Series: SCA3300
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9031808085
TARIC:
9031808000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Finland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MEMS Evaluation Units

Murata Electronics MEMS Evaluation Units demonstrate the functionality and key properties of Murata MEMS sensors. These evaluation units enable performance testing of Murata MEMS accelerometers, gyroscopes, and inclinometers. The Murata digital accelerometer and gyroscope sensors are connected to the evaluation board with a chip-carrier PCB or by using an external interface board. A highly accurate A/D converter is included.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:
This Product Ships FREE

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱4,833.15 ₱4,833.15