410-392

Digilent
424-410-392
410-392

Mfr.:

Description:
Distance Sensor Development Tool PmodTOF Product Kit

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: Distance Sensor Development Tool
RoHS:  
Evaluation Modules
Time-of-Flight Sensor
3.3 V
ISL29501
Brand: Digilent
Interface Type: I2C
Product Type: Distance Sensor Development Tool
Series: Pmod
Factory Pack Quantity: 1
Unit Weight: 37 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
8541498000
TARIC:
8473302000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pmod™ Peripheral Modules

Digilent Pmod Peripheral Modules offer an ideal way to bridge programmable logic and microcontroller boards to the physical world. With more than 80 modules to choose from, users can easily augment the capabilities of system boards by adding sensors, actuators, communication, user input, and much more, all while staying within the Pmod Ecosystem. From rapid prototyping to learning the basics, Pmod Peripheral Modules get users up and running with useful data in just a matter of minutes.

Pmod™ ToF Time of Flight Sensor Module

Digilent Pmod™ ToF Time of Flight Sensor Module is a compact I/O board designed to digitally report the distance measured by the Time of Flight-based signal processing integrated circuit. It offers up to 16 bits of resolution. The ToF Sensor Module operates using the principle of Square Wave Modulated Indirect Time of Flight (SWM-ITOF) in the frequency domain and obtains distance measurements from the phase shift. The sensing is done by an external emitter (LED) and detector (Photodiode). The Pmod ToF can measure distances of up to five meters. Pmod Modules communicate with host FPGA and SoC boards via I2C protocol.

In Stock: 8

Stock:
8 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱1,349.70 ₱1,349.70