AF0130CSSM30SMKAH3-GEVK

onsemi
863-CSSM30SMKAH3GEVK
AF0130CSSM30SMKAH3-GEVK

Mfr.:

Description:
Distance Sensor Development Tool AF0130 1MP CSP87 MONO SER 30DEG CRA DEMO3 KIT

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Distance Sensor Development Tool
RoHS:  
Evaluation Boards
Time-of-Flight Sensor
AF0130
- 30 C
+ 85 C
Brand: onsemi
Product Type: Distance Sensor Development Tool
Series: AF0130
Factory Pack Quantity: 1
Tradename: Hyperlux
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AF0130 Hyperlux Image Sensor Power Tree

onsemi AF0130 Hyperlux Image Sensor Power Tree is part of the Hyperlux ID family, which extends distance measurement and revolutionizes IToF (1MP, 1/3.2" format). The power tree is designed to support three different input voltages starting from 5V, 18V, and 48V while enabling flexible powering through LDOs, Buck Converters, and a PMIC. It also provides power for onsemi's local ISP and remote ISP via the PMIC, ensuring optimized performance across diverse configurations.

In Stock: 8

Stock:
8 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:
This Product Ships FREE

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱25,981.11 ₱25,981.11