P-NUCLEO-53L0A1

STMicroelectronics
511-P-NUCLEO-53L0A1
P-NUCLEO-53L0A1

Mfr.:

Paglalarawan:
Distance Sensor Development Tool VL53L0X Nucleo Pack - Includes VL53L0X Expansion board and STM32F401RE Nucleo

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
STMicroelectronics
Kategorya ng Produkto: Development Tool ng Distance Sensor
RoHS:  
Expansion Boards
Time-of-Flight Sensor
3.3 V, 5 V
Brand: STMicroelectronics
Paglalarawan/Function: X-NUCLEO-53L0A1 and NUCLEO-F401RE boards
Uri ng Interface: I2C
Packaging: Bulk
Uri ng Produkto: Distance Sensor Development Tool
Series: P-NUCLEO
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Pangalang pangkalakal: NUCLEO
Timbang ng Unit: 150 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Mga Kodigo sa Pagsunod
CNHTS:
9031809115
CAHTS:
9015900000
USHTS:
9015900190
KRHTS:
9015900000
TARIC:
9015900000
MXHTS:
9015900100
BRHTS:
90159090
ECCN:
EAR99
Mga Klasipikasyon ng Pinagmulan
Bansang Pinagmulan:
China
Bansang Pinagmulan ng Pag-assemble:
Hindi available
Bansa ng Diffusion:
Hindi available
Ang bansa ay maaaring magbago sa oras ng pagpapadala.

STM32 ODE Sense HW Series

STMicroelectronics STM32 ODE Sense HW Series is a portfolio of Nucleo Expansion Boards (X-Nucleos). The boards are designed to deliver to the STM32 ODE Ecosystem with best-in-class sensor technology. This series incorporates STs market-leading MEMS technologies and innovative imaging sensors with conventional analog sensors. This enables the development of compelling and innovative applications involving cutting-edge environmental and motion sense technologies.

Evaluation Pack ng P-NUCLEO-53L0A1

Ang STMicroelectronics P-NUCLEO-53L0A1 Evaluation Pack ay nagbibigay ng pagpapakilala sa mga tampok na ranging at gesture detection ng VL53L0X sensor at ang malakas na STM32F401RE microcontroller. Ang VL53L0X sensor ay gumagamit ng FlightSense™ technology ng ST. Nagbibigay-daan ang teknolohiyang ito sa ganap na distansya upang masukat nang hindi umaasa sa target reflectance. Ang NUCLEO-F401RE STM32 Nucleo board ay nag-aalok ng flexible at murang paraan upang subukan ang mga bagong ideya at makabuo ng mga prototype sa anumang STM32 microcontroller line. Ang NUCLEO-F401RE ay may iba't ibang mga kumbinasyon ng pagganap, paggamit ng kuryente, at mga tampok.

STM32 Nucleo Development Boards

STMicroelectronics STM32 Nucleo Development Boards are designed to support users who want to get familiar with the features of the entire STM32 MCU family. These boards are ideal for quick prototyping, and the standardized connectivity allows the designer to build and reuse add-on hardware across the whole portfolio of Nucleo boards. The board connectors are compatible with Arduino, and a new standardized ST connector (Morpho) gives access to all IOs available on the MCU. 

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

STM32 32-bit Open Development Environment (ODE)

STMicroelectronics STM32 Open Development Environment (ODE) products enable fast, open, easy, and cost-effective prototyping with STM32 32-bit MCU Nucleo development and expansion boards. Combined with other state-of-the-art ST components and free ST software, innovative devices and applications can be quickly transformed from prototypes to final designs.

May Stock: 3

Stock:
3 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
52 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱3,871.19 ₱3,871.19