ASEK31301-IC06-SUBKIT-T

Allegro MicroSystems
250-ASEK31301-IC06-T
ASEK31301-IC06-SUBKIT-T

Mfr.:

Description:
Magnetic Sensor Development Tools

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Magnetic Sensor Development Tools
Evaluation Kit
Hall-Effect Sensor
A31301
Brand: Allegro MicroSystems
Interface Type: I2C, SPI
Product Type: Magnetic Sensor Development Tools
Series: A31301
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ASEK-31301-IC06-SUBKIT-T Evaluation Board

Allegro MicroSystems ASEK-31301-IC06-SUBKIT-T Evaluation Board enables quick evaluation of the A31301 3D sensor. The A31301 is a three-axis Hall-effect sensor IC, a flexible magnetic sensor capable of measuring the raw field strength along any one, two, or three axes, and of calculating angles in up to two user-defined planes. The board includes an Allegro A31301 device and test points. The board is perforated, allowing the sensor board to be snapped off for use in custom magnetic setups.

In Stock: 5

Stock:
5 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:
This Product Ships FREE

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱4,668.12 ₱4,668.12