AS5600-SO_RD_RB

Infineon Technologies
985-AS5600-SO_RD_RB
AS5600-SO_RD_RB

Mfr.:

Paglalarawan:
Magnetic Sensor Development Tools AS5600 Reference Module v2.0 by Megatron

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Infineon
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Magnetic Sensor
RoHS:
Evaluation Modules
Rotary Magnetic
AS5600
Brand: Infineon Technologies
Uri ng Produkto: Magnetic Sensor Development Tools
Series: AS5600
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Mga Alias ng # ng Piyesa : 990601010 Q65114A1476
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Mga Kodigo sa Pagsunod
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99
Mga Klasipikasyon ng Pinagmulan
Bansang Pinagmulan:
Austria
Bansang Pinagmulan ng Pag-assemble:
Hindi available
Bansa ng Diffusion:
Hindi available
Ang bansa ay maaaring magbago sa oras ng pagpapadala.

AS5600 12-Bit Potentiometer Reference Design

Infineon Technologies AS5600 12-Bit Potentiometer Reference Design (AS5600-SO_RD_ST) enables quick and easy evaluation of the AS5600 Rotary Magnetic Position Sensor. Additionally, it is possible to replace an existing potentiometer with the AS5600-SO_RD_ST. The Infineon Technologies AS5600 12-Bit Potentiometer Reference Design Module is fully assembled, with a PCB that includes the AS5600 position sensor and all necessary external components. All relevant signals are available on a 7-way connector and can be easily wired to an existing application.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for automotive, industrial, and home applications. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. These devices are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Infineon Technologies is strengthening its market position by acquiring ams OSRAM’s non-optical analog and mixed-signal sensor portfolio to expand its XENSIV™ solutions. This integration enhances capabilities in the medical, automotive, and industrial robotics sectors, supporting advancements in software-defined vehicles and physical AI.

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
4 (na) Linggo Tinatayang oras ng paggawa sa pabrika.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱3,298.79 ₱3,298.79