EV-STRUCTURAL-ARDZ

Analog Devices
584-EVSTRUCTURALARDZ
EV-STRUCTURAL-ARDZ

Mfr.:

Description:
Multiple Function Sensor Development Tools LoRa Node for Structural Monitoring

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Evaluation Boards
Vibration Sensor
ADXL343, ADIS16203, MAX30210
3 V to 4.7 V
Bulk
Brand: Analog Devices
For Use With: Structural Monitoring
Interface Type: I2C, SPI, UART
Product Type: Multiple Function Sensor Development Tools
Series: 0
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EV-STRUCTURAL-ARDZ Activity Sensor Eval Board

Analog Devices Inc. EV-STRUCTURAL-ARDZ Activity Sensor Evaluation Board is a vibration sensor that uses the ADXL343 digital output MEMS accelerometer chip and the ADIS16203 programmable 360° inclinometer. In addition to providing vibration data, this sensor node also features the MAX30210 digital temperature sensor, which allows for the shutdown of sensitive machines and equipment for smart motor sensing applications.

In Stock: 8

Stock:
8 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:
This Product Ships FREE

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱11,570.61 ₱11,570.61