BB15L61A

Microchip Technology
579-BB15L61A
BB15L61A

Mfr.:

Paglalarawan:
Multiple Function Sensor Development Tools Small Signal Sensor BBS Kit

Lifecycle:
Bagong Produkto:
Bago mula sa manufacturer na ito.

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Microchip
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Multiple Function Sensor
RoHS:  
Sensor Kit
Signal Sensor
Brand: Microchip Technology
Uri ng Produkto: Multiple Function Sensor Development Tools
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Mga Alias ng # ng Piyesa : MCP3564R MCP33131 MCP9804 MCP9700B MCP6444 MCP6N16 MCP6481 MCP6491 MCP1501
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Mga Kodigo sa Pagsunod
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
Mga Klasipikasyon ng Pinagmulan
Bansang Pinagmulan:
United States
Bansang Pinagmulan ng Pag-assemble:
Hindi available
Bansa ng Diffusion:
Hindi available
Ang bansa ay maaaring magbago sa oras ng pagpapadala.

Sensor Development Kits

Microchip Technology Sensor Development Kits make it possible to accomplish a specific task or act as a use case for design projects. These simple and flexible development kits help realize project needs by supporting multiple sensor technologies, devices, and architectures.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

BB15L61A Small Signal Sensor BBS Kit

Microchip Technology BB15L61A Small Signal Sensor Building Block Solution (BBS) Kit includes several analog and mixed-signal devices, each configured on a separate BBS board for easy evaluation and implementation in system-level applications. The BB15L61A provides a modular platform that allows users to seamlessly integrate individual boards into existing systems or configure multiple boards for diverse application requirements. This flexibility enables rapid prototyping, system expansion, and customized solutions for various applications.

May Stock: 83

Stock:
83 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
84 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱1,251.54 ₱1,251.54