LDC0851EVM

Texas Instruments
595-LDC0851EVM
LDC0851EVM

Mfr.:

Description:
Multiple Function Sensor Development Tools LDC0851EVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiple Function Sensor Development Tools
RoHS: N
Evaluation Modules
Inductive Sensor
LDC0851
1.71 V to 3.46 V
Brand: Texas Instruments
Dimensions: 2.1 mm x 2.1 mm x 0.8 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Multiple Function Sensor Development Tools
Series: LDC0851
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 199.584 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
9023008000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LDC0851EVM Evaluation Module (EVM)

Texas Instruments LDC0851EVM Evaluation Module (EVM) demonstrates the use of inductive sensing technology to accurately detect the presence of a conductive target object passing a fixed threshold. The module includes a perforated and interchangeable 4-layer PCB where both the sensing coil as well as the reference coil are stacked for reduced system size. The presence of a conductive object passing the fixed threshold is indicated by a green LED and therefore no MCU is needed. A resistive potentiometer can adjust the switching threshold easily for flexibility and quick system prototyping.

In Stock: 10

Stock:
10 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:
This Product Ships FREE

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱8,251.58 ₱8,251.58