TMAG5170DEVM

Texas Instruments
595-TMAG5170DEVM
TMAG5170DEVM

Mfr.:

Description:
Multiple Function Sensor Development Tools TMAG5170DEVM evaluat ion module for high

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Evaluation Modules
Hall-Effect Sensor
TMAG5170DA1, TMAG5170DA2
Brand: Texas Instruments
Interface Type: GUI
Product Type: Multiple Function Sensor Development Tools
Series: TMAG5170D
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TMAG5170DEVM Sensor Evaluation Module (EVM)

Texas Instruments TMAG5170DEVM Sensor Evaluation Module (EVM) is an easy-to-use platform for evaluating the main features and performance of the dual-die TMAG5170D device. The evaluation module includes a graphical user interface (GUI) to read and write registers and view and save measurement results. Also included in the Texas Instruments TMAG5170DEVM is a 3D printed rotate and push module to test the common functions of angle measurement and push button with a single device.

In Stock: 7

Stock:
7 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:
This Product Ships FREE

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱4,047.26 ₱4,047.26