BOOSTXL-ULPSENSE

Texas Instruments
595-BOOSTXL-ULPSENSE
BOOSTXL-ULPSENSE

Mfr.:

Description:
Multiple Function Sensor Development Tools ULTRA LOW POWER SENS OR CONTROLLER BP

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiple Function Sensor Development Tools
RoHS:
Evaluation Modules
CC13x2, CC26x2
Brand: Texas Instruments
Product Type: Multiple Function Sensor Development Tools
Series: BOOSTXL-ULPSENSE
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SimpleLink
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BOOSTXL-ULPSENSE Sensor Controller BoosterPack

Texas Instruments BOOSTXL-ULPSENSE SimpleLink™ Sensor Controller BoosterPack is a kit designed to make it easy to demonstrate the ultra-low power features of the sensor controller included in the CC13x2/CC26x2 RF SoCs. Examples of applications that will greatly benefit from this are measurement on mechanical flow meters, capacitive touch buttons, and ultra-low power handling of accelerometers. The board also contains an analog light sensor and a potentiometer that is useful for ADC test cases. Many of the software examples in the Sensor Controller Studio will use the Sensor Controller BoosterPack as a hardware platform.

In Stock: 4

Stock:
4 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:
This Product Ships FREE

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱3,373.02 ₱3,373.02