Kit_UDOO_Neo_BaroSensor-PK

UDOO
742-UDOONEOBAROSENPK
Kit_UDOO_Neo_BaroSensor-PK

Mfr.:

Description:
Multiple Function Sensor Development Tools Barometric/Altimeter Temp Sensor Kit

Product Attribute Attribute Value Select Attribute
SECO
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Add-On Modules
Altitude, Barometer, Temperature Sensor
MPL3115
I2C
Brand: UDOO
Description/Function: Measures the atmospheric pressure, temperature, and altitude
Product Type: Multiple Function Sensor Development Tools
Series: UDOO
Factory Pack Quantity: 100
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473302000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BRICKS

UDOO BRICKS are used to add sensor functions to UDOO BOARDS and can be attached using an I2C snap-in connector with the related cable. UDOO BRICKS work along a cascade configuration and can attach together without wasting space. Use cables up to 3.5m long to connect UDOO BRICKS to one another. 

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 100   Multiples: 100
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:
This Product Ships FREE

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱850.31 ₱85,031.00