V-LD3-EVAL-RFB-00H

RFbeam
62-VLD3EVALRFB00H
V-LD3-EVAL-RFB-00H

Mfr.:

Description:
Position Sensor Development Tools Evaluation kit including evaluation board with detachable V-LD3 sensor, FFC-cable, USB-cable

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
RFbeam
Product Category: Position Sensor Development Tools
RoHS:  
Bulk
Brand: RFbeam
Product Type: Position Sensor Development Tools
Series: V-LDx
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: V-LD3-Eval
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

V-LD3 60GHz Object Tracking Evaluation Kit

RFbeam V-LD3 60GHz Object Tracking Evaluation Kit is a radar evaluation kit designed to provide immediate access to the capabilities of the V-LD3-EVAL-RFB object‑tracking sensor. This evaluation kit features an FTDI FT4232 chipset, enabling direct access to multiple interfaces through a single USB-C connection to a host PC. The kit includes full access to sensor pins, SPI RAW data capture, JTAG, and CAN-FD interfaces. This evaluation kit enables rapid prototyping and development of advanced sensing applications, such as presence detection, motion sensing, and multi‑object tracking.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:
This Product Ships FREE

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱12,728.28 ₱12,728.28