EVB90642

Melexis
482-EVB90642
EVB90642

Mfr.:

Description:
Temperature Sensor Development Tools Evaluation board for MLX90642

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Melexis
Product Category: Temperature Sensor Development Tools
Evaluation Boards
Board Mount Temperature Sensor
MLX90642
Bulk
Brand: Melexis
Product Type: Temperature Sensor Development Tools
Series: MLX90642
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Bulgaria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVB90642 Evaluation Board

Melexis EVB90642 Evaluation Board is an easy interface between the MLX90642 thermal IR sensor and a PC. The MLX90642 sensors are fully calibrated 32x24 pixels with a high Signal-to-Noise ratio (SNR). This evaluation board enables OEMs to configure the MLX90642 IR sensor. The EVB90642 evaluation board allows experimentation with emissivity, refresh rate, and data logging. This evaluation board comes with a USB demonstration board, pre-programmed with a USB bootloader, MLX90642BCB, USB cable, and demonstration firmware.

In Stock: 10

Stock:
10
Can Ship Immediately
On Order:
7
Factory Lead-Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:
This Product Ships FREE

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱9,969.38 ₱9,969.38