IQS620AEV02-S

Azoteq
957-IQS620AEV02-S
IQS620AEV02-S

Mfr.:

Description:
Touch Sensor Development Tools IQS620 Eval Kit with Arduino/Nucleo shield + Detachable stamp module

This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Azoteq
Product Category: Touch Sensor Development Tools
Delivery Alerts:
 This product may require additional documentation to export from the United States.
RoHS:  
Evaluation Kits
Capacitive Touch Sensor
IQS620A
Bulk
Brand: Azoteq
Product Type: Touch Sensor Development Tools
Series: IQS620A
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: ProxFusion
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
South Africa
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IQS620AEV0x-S Evaluation Kits

Azoteq IQS620AEV0x-S Evaluation Kits are designed to facilitate faster project development with the IQS620A ProxFusion® Sensor IC and are available in three varieties. This IQS620AEV01 kit includes three IQS620A stamp modules. The IQS620AEV02-S kit comes with an IQS620A shield + Arduino Uno and an IQS620A detachable stamp module. The Azoteq  IQS620AEV04 kit includes one IQS620A stamp module, a host shield board, and a CT210 USB dongle programmer.

In Stock: 11

Stock:
11 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:
This Product Ships FREE

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱2,023.32 ₱2,023.32