RTK0EG0044S01001BJ

Renesas Electronics
968-RTKEG44S11BJ
RTK0EG0044S01001BJ

Mfr.:

Description:
Touch Sensor Development Tools Capacitive Touch Eva System for RX671

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Touch Sensor Development Tools
RoHS:  
Evaluation Systems
Capacitive Touch Sensor
R5F5671EHDFP
5 V
USB
Bulk
Brand: Renesas Electronics
Maximum Operating Temperature: + 35 C
Minimum Operating Temperature: + 5 C
Product Type: Touch Sensor Development Tools
Series: RX671
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RTK0EG0044S01001BJ Evaluation System for RX671

Renesas Electronics RTK0EG0044S01001BJ Evaluation System for RX671 is a kit created for evaluating the RX671 group of MCUs. This capacitive touch evaluation system makes it easy for designers to evaluate touch solutions. The RTK0EG0044S01001BJ evaluation kit consists of two boards, an RX671 CPU board and a self-capacitance evaluation board. The CPU board is equipped with the RX671 MCU and 2 PMOD connectors to easily connect extension modules such as LDC via SPI and Wi-Fi® modules. The self-capacitance evaluation board features built-in three switches, one wheel, one slider, and typical capacitive touch keys, so users can evaluate their favorite touch-key type. The capacitive-touch evaluation system for RX671 and capacitive touch solutions allow even a beginner to develop touch-key functions since they support touch-key development with the RX671.

In Stock: 4

Stock:
4 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:
This Product Ships FREE

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱10,613.55 ₱10,613.55