SEN-15344

SparkFun
474-SEN-15344
SEN-15344

Mfr.:

Description:
Touch Sensor Development Tools Do you want to replace a slider or a button on your art project or science experiment with a more interesting interface? This Capacitive Touch Slider is a "Qwiic" and easy way to add capacitive touch to your next project. With the board's built in to

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Touch Sensor Development Tools
RoHS: N
Add-On Boards
Capacitive Touch Slider
CAP1203
3.3 V to 5 V
I2C
Brand: SparkFun
Product Type: Touch Sensor Development Tools
Series: Qwiic
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Capacitive Touch Slider

SparkFun Capacitive Touch Slider uses the Qwiic system to easily add a capacitive touch to projects. The board features built-in touchpads for touch capabilities like three unique touch inputs or as a slider. Touch input can be enabled to act as a power button, customize the sensitivity for touchpads, and play with the interrupt alert LED. No soldering is required to connect it to the system.

In Stock: 33

Stock:
33 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱487.73 ₱487.73