TSSEVB

NXP Semiconductors
841-TSSEVB
TSSEVB

Mfr.:

Description:
Touch Sensor Development Tools Touch Sensing Software EVB

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Touch Sensor Development Tools
RoHS:  
Evaluation Boards
Capacitive Touch Sensor
S08LG32
Bulk
Brand: NXP Semiconductors
Interface Type: I2C, SCI, SPI, USB
Product Type: Touch Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Tower System
Part # Aliases: 935326717598
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Freescale's Touch Sensing Software Evaluation Board (TSSEVB) has
a new firmware that you can download from Freescale's Website
at:

http://www.freescale.com/touchsensing

Click on the Software & Tools tab to download the new TSSEVB
firmware (TSSEVBHCS08JM60FW), the updated Touch Sensing Software
Installer (TSSSW), the TSSEVB USB Bridge (TSSEVB_USBBRIDGE) and
the TSS Electrode Graphing Tool (TSSEGT_SW).

The new User Guide with updated errata and other documentation
addendums can be found under the Documentation Tab.



5-0410-8

Compliance Codes
CNHTS:
8543709990
USHTS:
8471500150
TARIC:
8471500000
MXHTS:
84715001
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MPR121 Touch-Sensing Software Evaluation Board

NXP Semiconductors MPR121 Touch-Sensing Software Evaluation Board contains everything needed to get started with a touch-sensing application. The touch-sensing software library enables capacitive sensing for the entire NXP S08 MCU portfolio, providing touch sense decoding structures like keypad, rotary, and slider.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:
This Product Ships FREE

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱7,996.36 ₱7,996.36