+ 85 C Ethernet Modules

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Number of Ports Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature
WIZnet Ethernet Modules WIZ-IP20 is a Serial to Ethernet converter in Mag Jack based on WIZnet's W55RP20 MCU. 68In Stock
₱1,527.62
₱1,228.23
₱1,152.77
₱1,077.92
Min.: 1
Mult.: 1
Ethernet Modules UART - 40 C + 85 C
M5Stack Ethernet Modules LAN Base is an Ethernet controller base, built-in W5500 full hardware TCP/IP. 52In Stock
₱1,957.07
Min.: 1
Mult.: 1
Ethernet Controllers 1 x RJ45 10 Mb/s, 100 Mb/s Ethernet, RS-232/485, SPI 9 V 24 V - 40 C + 85 C
WIZnet Ethernet Modules W5500 + Transformer and RJ45 130In Stock
1,000Expected 21/06/2027
₱1,265.04
₱992.64
₱938.66
₱875.46
Min.: 1
Mult.: 1
Ethernet Controllers 1 x RJ45 10 Mb/s, 100 Mb/s Ethernet, SPI 2.97 V 3.63 V - 40 C + 85 C
HARTING Ethernet Modules IX INDUSTRIAL PRELINK PCB 8In Stock
₱1,852.77
₱1,543.57
₱1,446.63
₱1,377.31
Min.: 1
Mult.: 1
Ethernet Adapters 1 x RJ45 10 Gb/s Ethernet 50 VAC, 60 V - 40 C + 85 C
Phoenix Contact Ethernet Modules FL SWITCH EP7400-M4TGSFP-C1 Non-Stocked Lead-Time 10 Weeks
₱97,020.73
Min.: 1
Mult.: 1
Ethernet Modules 4 Port - 40 C + 85 C
Phoenix Contact Ethernet Modules FL SWITCH EP7400-M8GSFP-C1 Non-Stocked Lead-Time 5 Weeks
₱84,904.11
Min.: 1
Mult.: 1
Ethernet Modules 8 Port - 40 C + 85 C
WIZnet Ethernet Modules Plug-and-play Ethernet network offloading module that combines the W5500 hardwired TCP/IP chip (with built-in PHY) and an RJ45 connector with integrated network transformer, so you can add 10/100 Ethernet with minimal circuit design. Non-Stocked Lead-Time 8 Weeks
₱1,527.62
₱1,228.23
₱1,152.77
₱1,077.92
Min.: 1
Mult.: 1
Ethernet Modules SPI 2.97 V 3.63 V - 40 C + 85 C
Phoenix Contact Ethernet Modules FL SWITCH EP7400-PS-MV-C1 Non-Stocked Lead-Time 35 Weeks
₱63,143.87
Min.: 1
Mult.: 1
Ethernet Modules 36 V 72 V - 40 C + 85 C
Phoenix Contact Ethernet Modules FL SWITCH EP7400-PS-HV-C1 Non-Stocked Lead-Time 35 Weeks
₱64,519.95
Min.: 1
Mult.: 1
Ethernet Modules 90 VAC 264 VAC - 40 C + 85 C
Phoenix Contact Ethernet Modules FL SWITCH EP7400-M8GRJ45-C1 Non-Stocked Lead-Time 18 Weeks
₱103,993.77
Min.: 1
Mult.: 1
Ethernet Modules 8 Port - 40 C + 85 C
Phoenix Contact Ethernet Modules FL SWITCH EP7400-PS-LV-C1 Non-Stocked Lead-Time 35 Weeks
₱63,143.87
Min.: 1
Mult.: 1
Ethernet Modules 10 V 36 V - 40 C + 85 C
ADLINK Technology cPCI-3EW20-M12LAN,CC
ADLINK Technology Ethernet Modules cPCI-3EW20-M12LAN,CC3U cPCI peripheral card with four M12 GbE ports with conformal coating Non-Stocked
₱65,017.70
₱61,649.72
Min.: 1
Mult.: 1
Ethernet Modules 4 x M12 - 40 C + 85 C