CAN Mga Gateway

Mga Resulta: 12
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Produkto Frequency Bilis ng Data Dami ng Port Uri ng Interface Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Mga Dimensiyon Packaging
Advantech Gateways A9 600MHz,2xCAN,2xLAN,2xCOM,1xmPCIe w/Ed 6May Stock
₱52,943.82
Min.: 1
Mult.: 1
Gateways CAN 10 VDC 30 VDC - 40 C + 70 C 140 mm x 96.5 mm x 30 mm
HMS Networks Gateways CAN-EtherNetIP Slave (2 Port) 37May Stock
33Inaasahan 11/30/2026
₱74,601.60
Min.: 1
Mult.: 1
CAN Gateways 10 Mb/s, 100 Mb/s 2 x RJ45 CAN 24 V 24 V - 25 C + 55 C 120 mm x 75 mm x 27 mm Bulk
HMS Networks Gateways CAN-EtherCAT Slave Gateway 9May Stock
₱68,610.77
₱64,101.55
Min.: 1
Mult.: 1
CAN Gateways 100 Mb/s 2 x RJ45 CAN 24 V 24 V - 25 C + 55 C 120 mm x 75 mm x 27 mm Bulk
HMS Networks Gateways CAN-ModbusTCP Slave (2 Port)
69Inoorder
₱74,601.60
Min.: 1
Mult.: 1
CAN Gateways 10 Mb/s, 100 Mb/s 2 x RJ45 CAN 24 V 24 V - 25 C + 55 C 120 mm x 75 mm x 27 mm Bulk
HMS Networks Gateways CAN-CANopen Slave Gateway
4Inaasahan 11/30/2026
₱83,497.35
Min.: 1
Mult.: 1
CAN Gateways 1 Mb/s 1 x D-sub CAN 24 V 24 V - 25 C + 55 C 120 mm x 75 mm x 27 mm Bulk
Phoenix Contact Gateways PSR-M-GW-CAN-XC-PI Lead-Time para sa Hindi Naka-stock 15 (na) Linggo
₱50,613.75
Min.: 1
Mult.: 1
Gateways 10 Hz to 150 Hz 1 Mb/s CAN 19.2 VDC 28.8 VDC - 10 C + 70 C 115.95 mm x 22.61 mm x 107.74 mm
HMS Networks Gateways CAN-DeviceNet Slave Gateway Hindi Naka-stock
₱66,748.80
Min.: 1
Mult.: 1
CAN Gateways 20 kb/s to 1 Mb/s CAN 24 V 24 V - 25 C + 55 C 120 mm x 75 mm x 27 mm Bulk
HMS Networks Gateways CAN-ControlNet Slave Gateway Hindi Naka-stock
₱91,043.40
Min.: 1
Mult.: 1
CAN Gateways 1 Mb/s CAN 24 V 24 V - 25 C + 55 C 120 mm x 75 mm x 27 mm Bulk
HMS Networks Gateways CAN-Modbus RTU Slave Gateway Hindi Naka-stock
₱66,748.80
Min.: 1
Mult.: 1
CAN Gateways 1 Mb/s 1 x D-sub CAN 24 V 24 V - 25 C + 55 C 120 mm x 75 mm x 27 mm Bulk
HMS Networks Gateways CAN-PROFINET I/O Gateway Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
₱74,601.60
Min.: 1
Mult.: 1
CAN Gateways 10 Mb/s, 100 Mb/s 1 x RJ45 CAN 24 V 24 V - 25 C + 55 C 120 mm x 75 mm x 27 mm Bulk
HMS Networks Gateways CAN to CC-Link Slave Hindi Naka-stock
₱74,601.60
Min.: 1
Mult.: 1
CAN Gateways 156 kb/s to 10 Mb/s CAN 24 V 24 V - 25 C + 55 C 120 mm x 75 mm x 27 mm Bulk
HMS Networks Gateways CAN to PROFINET IRT 2-Port Hindi Naka-stock
₱74,601.60
Min.: 1
Mult.: 1
CAN Gateways 10 Mb/s, 100 Mb/s 2 x RJ45 CAN 24 V 24 V - 25 C + 55 C 120 mm x 75 mm x 27 mm Bulk