0 C Gateways

Results: 153
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
MultiTech Gateways Ethernet-only, 1 GB Memory, mPower Programmable Access Point, 8-channel, 915 MHz w/external LoRa antenna and Accessory Kit (Canada/United States) 21In Stock
₱27,051.06
₱24,039.38
₱23,002.57
Min.: 1
Mult.: 1
Gateways Cortex A7 902 MHz to 928 MHz 1 Port Ethernet 0 C + 70 C 165 mm x 135 mm x 36 mm
MultiTech Gateways LTE Category 4, 1 GB Memory, mPower Programmable Access Point, 8-channel, 868 MHz w/external LoRa antenna and Accessory Kit (European Union/United Kingdom) 1In Stock
₱36,994.05
₱32,875.01
Min.: 1
Mult.: 1
Gateways Cortex A7 863 MHz to 870 MHz 1 Port Ethernet 0 C + 70 C 165 mm x 135 mm x 36 mm

Hilscher Gateways netTAP 100 Device to Device PROFINET IO EtherNet/IP EtherCAT Open Modbus/TCP Powerlink Sercos to DeviceNet 5In Stock
₱63,558.60
Min.: 1
Mult.: 1
2 Port Ethernet, Serial 18 VDC 30 VDC 0 C + 60 C 100 mm x 52 mm x 70 mm Each
Lantronix Gateways RS232 SERIAL 8-PORT LTE Cellular 4In Stock
₱95,009.68
Min.: 1
Mult.: 1
Edge Management Gateways 10 Mb/s, 100 Mb/s, 1 Gb/s 8 x RS-232 Ethernet 9 VDC 30 VDC 0 C + 50 C 212.6 mm x 167.68 mm x 43.21 mm Bulk
Lantronix Gateways SKU, 4 PORT SERIAL, CELLULAR LTE, EMG7500 4In Stock
₱61,420.55
Min.: 1
Mult.: 1
Edge Management Gateways 921.6 kb/s, 1 Gb/s 4 Port RS-232 100 VAC, 9 VDC 240 VAC, 30 VDC 0 C + 50 C 163 mm x 145 mm x 43 mm Bulk
Lantronix Gateways RS232 SERIAL 8-PORT LTE APAC Cellular 1In Stock
₱96,763.67
Min.: 1
Mult.: 1
Edge Management Gateways 10 Mb/s, 100 Mb/s, 1 Gb/s 8 x RS-232 Ethernet 9 VDC 30 VDC 0 C + 50 C 212.6 mm x 167.68 mm x 43.21 mm Bulk
HMS Networks Gateways Serial to CANopen Communicator 2In Stock
₱74,601.60
Min.: 1
Mult.: 1
RS-232 0 C + 55 C 120 mm x 75 mm x 27 mm Bulk
Weidmuller Gateways IE-UGW-2TX-4RS232/485 5In Stock
₱110,585.22
Min.: 1
Mult.: 1
Serial 12 V 24 V 0 C + 55 C 5.50 in x 1.90 in x 4.08 in
HMS Networks Gateways OCPP-Modbus TCP&RTU-1 device 4In Stock
₱43,742.55
Min.: 1
Mult.: 1
Modbus Gateways 10 Mb/s, 100 Mb/s 1 x RJ45, 1 x Modbus Serial 24 VAC, 9 VDC 36 VDC 0 C + 60 C 93 mm x 53 mm x 58 mm Bulk
Advantech Gateways RPi Gateway Kit with 1 RS232/485, 4 GPIO 52In Stock
₱14,337.50
Min.: 1
Mult.: 1
GPIO, RS-232 0 C + 50 C 100 mm x 70 mm x 32 mm
Weidmuller Gateways IE-UGW-2TX-2RS232/485 5In Stock
₱79,680.77
Min.: 1
Mult.: 1
Serial 12 V 24 V 0 C + 55 C 5.50 in x 1.90 in x 4.08 in

Hilscher Gateways netTAP 50 PROFIBUS-DP - Ethernet 3In Stock
₱29,141.25
Min.: 1
Mult.: 1
Gateway 2 Port Ethernet, USB 18 VDC 30 VDC 0 C + 60 C 100 mm x 52 mm x 70 mm Each
HMS Networks Gateways Panasonic Etherea AC units to Modbus RTU Interface - 1 unit 3In Stock
₱20,122.80
Min.: 1
Mult.: 1
AC Gateways 9.6 kb/s 1 x Modbus RTU Serial 0 C + 60 C 93 mm x 53 mm x 58 mm Bulk
Advantech Gateways Intelligent Vibration Gateway with 2x PCL-M10 Package 6In Stock
₱75,785.66
Min.: 1
Mult.: 1
Intelligent Vibration Gateways 200 kb/s 2 Port Ethernet 10 VDC 30 VDC 0 C + 60 C 133 mm x 98 mm x 40 mm
HMS Networks Gateways MBUS-ModbusTCP&RTU-10 devices 1In Stock
₱44,969.55
Min.: 1
Mult.: 1
M-Bus Gateways 10 Mb/s, 100 Mb/s 1 x Console, 1 x MBUS, 1 x Modbus TCP, 1 x Modbus RTU, 1 x USB Ethernet, Serial 24 V 24 V 0 C + 60 C 90 mm x 88 mm x 56 mm Bulk
ProSoft Technology Gateways EtherNet/IP to GE Genius I/O Network 1In Stock
₱235,828.79
Min.: 1
Mult.: 1
Gateways 153.6 kb/s 3 Port Ethernet 12 VDC 24 VDC 0 C + 50 C 107 mm x 126 mm x 34 mm
ProSoft Technology Gateways EtherNet/IP to Modicon S908 1In Stock
₱235,828.79
Min.: 1
Mult.: 1
Gateways Quantom 3 Port Ethernet 12 VDC 24 VDC 0 C + 50 C 107 mm x 126 mm x 34 mm

Hilscher Gateways netTAP 100 Device to Device, PROFINET IO EtherNet/IP EtherCAT Open Modbus/TCP Powerlink Sercos to RS232/422/485 19In Stock
₱50,736.45
Min.: 1
Mult.: 1
Gateway 2 Port Ethernet, USB 18 VDC 30 VDC 0 C + 60 C 100 mm x 52 mm x 70 mm Each
M5Stack Gateways ESP32-H2 Thread/Zigbee Gateway Module 41In Stock
₱398.78
Min.: 1
Mult.: 1
Gateways RISC-V 0 C + 40 C 54 mm x 54 mm x 13.1 mm
Panasonic Industry Gateways FP-I4C Industry 4.0 Gateway 4In Stock
₱50,307.00
Min.: 1
Mult.: 1
2 Port RS232, RS232/RS485, Ethernet, USB, Digital Inputs 21.6 VDC 26.4 VDC 0 C + 55 C 90 mm x 60 mm x 25 mm
HMS Networks Gateways Multi-brand AC interface with KNX, Serial and IP support - SMALL 2In Stock
₱143,006.85
Min.: 1
Mult.: 1
Gateways 100 Mb/s Ethernet 9 VDC 36 VDC 0 C + 60 C 90 mm x 88 mm x 56 mm

Hilscher Gateways netTAP 100 Device to Device PROFINET IO EtherNet/IP EtherCAT Open Modbus/TCP Powerlink Sercos to PROFIBUS-DP 8In Stock
₱63,558.60
Min.: 1
Mult.: 1
Gateway 2 Port Ethernet, USB 18 VDC 30 VDC 0 C + 60 C 100 mm x 52 mm x 70 mm Each

Hilscher Gateways netTAP 50 PROFIBUS-DP - RS 232/422/485 4In Stock
₱29,141.25
Min.: 1
Mult.: 1
Gateway 2 Port Ethernet, USB 18 VDC 30 VDC 0 C + 60 C 100 mm x 52 mm x 70 mm Each

Hilscher Gateways netTAP 50 RS 232/422/485 - Ethernet 10In Stock
₱29,141.25
Min.: 1
Mult.: 1
Gateway 2 Port Ethernet, USB 18 VDC 30 VDC 0 C + 60 C 100 mm x 52 mm x 70 mm Each

Lantronix Gateways w/antenna RJ45 USB 10/100 Eth 802.11 3In Stock
₱46,527.84
Min.: 1
Mult.: 1
Device Gateways 2.4 GHz, 5 GHz 54 Mb/s 1 Ethernet, 2 Serial, 1 USB Serial 9 V 30 V 0 C + 45 C 110 mm x 25 mm x 33 mm Bulk