Gateways

Results: 4,909
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
ProSoft Technology Gateways Universal QuickServer Dual Ethernet Port Gateway, 250 3In Stock
₱138,131.98
Min.: 1
Mult.: 1
2 Ethernet, 2 Serial Ethernet, Serial 9 VAC/9 VDC 30 VAC/30 VDC - 20 C + 70 C 10.16 cm x 2.8 cm x 6.8 cm
Monnit Gateways ALTA 900 MHz Ethernet Gateway v4
Mouser does not presently sell this product in your region.

Lantronix Gateways w/ant & Lvl6 Medical Pwr Sup, European 3In Stock
₱37,025.95
Min.: 1
Mult.: 1
Device Gateways 2.4 GHz, 5 GHz 54 Mb/s 1 Ethernet, 2 Serial, 1 USB Serial 9 V 30 V 0 C + 45 C 110 mm x 25 mm x 33 mm Bulk
Advantech Gateways 4-port Modbus Gateway 9In Stock
₱33,411.21
Min.: 1
Mult.: 1
Modbus Gateways 921.6 kb/s, 10 Mb/s, 100 Mb/s 2 Ethernet, 4 Serial Serial 12 V 48 V - 10 C + 60 C 55 mm x 140 mm x 95 mm
Advantech Gateways 4-port Modbus Gateway with wide temp & i 4In Stock
₱49,541.35
Min.: 1
Mult.: 1
Modbus Gateways 921.6 kb/s, 10 Mb/s, 100 Mb/s 2 Ethernet, 4 Serial Serial 12 V 48 V - 40 C + 70 C 55 mm x 140 mm x 95 mm
Banner Engineering Gateways DX80 Perf 900 MHZ Gateway IP67; 10-30 V dc; Ext Antenna; RS-485; In: 4 Disc 2 Anlg Uni; Out: 4 Disc PNP 2 Anlg 0-20 mA 5In Stock
₱46,564.65
Min.: 1
Mult.: 1
900 MHz RS-485 10 VDC 30 VDC - 40 C + 80 C
Banner Engineering Gateways PM Series Gateway -LCD Selectable I/O Mapping; 900 MHz, IP67 /NEMA 6; Inputs:Four Selectable NPN/PNP Discrete; Two 0-20 mA; Outputs: Four PNP Discrete; Two 0-20 mA 5In Stock
₱39,938.85
Min.: 1
Mult.: 1
900 MHz RS-485 10 VDC 30 VDC - 40 C + 85 C
Banner Engineering Gateways PM Series Node- LCD for Diagnostics; 900 MHz, IP67 /NEMA 6; Inputs:Four selectable NPN/PNP discrete; Two 0-20 mA; Outputs: Four PNP discrete; Two 0-20 mA 5In Stock
₱39,938.85
Min.: 1
Mult.: 1
Wireless Industrial Nodes 900 MHz 2 Port Modbus 10 VDC 30 VDC - 40 C + 85 C
EnOcean Gateways EnOcean USB Transceiver Gateway, 868 MHz 161In Stock
₱3,082.84
₱3,008.60
₱2,947.25
₱2,885.90
Min.: 1
Mult.: 1
USB Gateways 868.3 MHz 125 kb/s 1 Port USB - 20 C + 50 C 70 mm x 23 mm x 9 mm
ABB Gateways GATE-E1P 2In Stock
₱93,875.32
Min.: 1
Mult.: 1
HMS Networks Gateways Serial-ControlNet Communicator 2In Stock
₱93,620.10
Min.: 1
Mult.: 1
RS-232 0 C + 55 C 120 mm x 75 mm x 27 mm Bulk
HMS Networks Gateways PROFINET I/O Slave to DeviceNet Slave 3In Stock
₱72,393.00
Min.: 1
Mult.: 1
X-Gateways 100 Mb/s 1 x RJ45 Ethernet, USB 24 V 24 V - 25 C + 65 C 114 mm x 44 mm x 127 mm Bulk
HMS Networks Gateways DeviceNet Scanner/Master to EtherNet/IP Adapter/Slave 4In Stock
₱99,202.95
Min.: 1
Mult.: 1
X-Gateways 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, USB 24 V 24 V - 25 C + 65 C 114 mm x 44 mm x 127 mm Bulk
HMS Networks Gateways Modbus TCP Master to Modbus TCP Slave (2 Port) 1In Stock
₱88,968.54
Min.: 1
Mult.: 1
Modbus Gateways 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet 24 V 24 V - 25 C + 70 C 114 mm x 44 mm x 127 mm Bulk
HMS Networks Gateways Profibus DP-V1 Slave - Serial Master 11In Stock
₱58,016.24
₱54,222.97
Min.: 1
Mult.: 1
Modbus Gateways 10 Mb/s, 100 Mb/s 2 x RJ45, 1 x RS232 Ethernet, RS-232, RS-485 12 V 30 V - 25 C + 70 C 98 mm x 27 mm x 144 mm Bulk


HMS Networks Gateways Anybus Communicator - Modbus TCP server - PROFIBUS DP device 4In Stock
₱58,589.25
Min.: 1
Mult.: 1
Bulk
HMS Networks Gateways Anybus Communicator - Common Ethernet - PROFIBUS DP device 4In Stock
₱58,589.25
Min.: 1
Mult.: 1
Bulk
HMS Networks Gateways EtherNet/IP to Modbus-TCP 3In Stock
4Expected 26/10/2026
₱83,497.35
Min.: 1
Mult.: 1
EtherNet/IP Adapters 10 Mb/s, 100 Mb/s 2 Modbus TCP, 2 Ethernet/IP 24 V 24 V - 25 C + 70 C 110 mm x 35 mm x 101 mm Bulk
HMS Networks Gateways Mitsubishi Electric to Modbus RTU Interface - 1 unit 4In Stock
₱20,122.80
Min.: 1
Mult.: 1
AC Gateways 9.6 kb/s 1 x RS485 0 C + 60 C 93 mm x 53 mm x 58 mm Bulk
Advantech Gateways 12DI/12DO IoT I/O Gateway with Node-RED 12In Stock
15Expected 30/10/2026
₱25,705.65
Min.: 1
Mult.: 1
Compact Intelligent Gateways ARM Cortex A8 1 GHz 100 Mb/s 2 RS-485, 2 RJ-45, 1 USB LAN, Serial, USB 10 V 30 V - 40 C + 70 C
Phoenix Contact Gateways PSR-M-GW-CAN-XC-PI 5In Stock
₱50,613.75
Min.: 1
Mult.: 1
Gateways 10 Hz to 150 Hz 1 Mb/s CAN 19.2 VDC 28.8 VDC - 10 C + 70 C 115.95 mm x 22.61 mm x 107.74 mm
Seeed Studio Gateways SenseCAP M2 Multi-Platform LoRaWAN Indoor Gateway(SX1302) - AS923 2In Stock
2On Order
₱6,687.15
Min.: 1
Mult.: 1
Gateways MT7628 865 MHz to 923 MHz Ethernet, USB 12 V - 20 C + 55 C 150.6 mm x 135 mm x 34 mm
Delta Electronics Gateways Industrial Wireless AP/Client/Gateway, 14F to 140F DVW 2.4GHz/5 GHz 3In Stock
₱51,807.62
₱48,958.53
Min.: 1
Mult.: 1
Gateways 2.4 GHz, 5 GHz 11.52 kb/s Ethernet, RS-232, RS-485 12 V 24 V - 10 C + 60 C 75 mm x 31 mm x 110 mm
Lantronix Gateways XPICO 240 LGA DUAL U.FL 95In Stock
Cut Tape
₱2,191.42
Reel
₱2,191.42
Min.: 1
Mult.: 1
: 200
Wi-Fi, Ethernet Gateways 2.4 GHz, 5 GHz 150 Mb/s Serial 3.3 V 3.3 V - 40 C + 85 C 17 mm x 25 mm x 2 mm Reel, Cut Tape, MouseReel
Lantronix Gateways XPICO 240 EDGE CONN, MOD ANT 60In Stock
₱2,327.62
Min.: 1
Mult.: 1
Wi-Fi, Ethernet Gateways 2.4 GHz, 5 GHz 150 Mb/s Serial 3.3 V 3.3 V - 40 C + 85 C 22 mm x 35.5 mm x 2.73 mm Bulk