Gateways

Results: 4,909
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
Telit Cinterion Gateways SGL81-W USB 3In Stock
₱10,579.81
₱9,256.49
Min.: 1
Mult.: 1
Gateways 1.9 GHz 150 Mb/s I2C, SPI, USB 8 V 57 V - 30 C + 75 C 113.8 mm x 75.3 mm x 25.3 mm Bulk
Signetik Gateways Dual Socket Gateway - AM3352 Intelligent IoT Outdoor - Compact (Minimal Peripherals / 12V) 5In Stock
₱16,208.67
₱15,325.84
₱14,357.74
Min.: 1
Mult.: 1
IoT Gateways ARM Cortex A8 UART, USB 12 V 12 V - 30 C + 70 C 120 mm x 83 mm x 21 mm
Advantech Gateways WISE-710, 8G eMMC, Yocto 2.1, 3000 tags 1In Stock
₱34,233.30
Min.: 1
Mult.: 1
IoT Gateways i.MX6DL 1 GHz 2 Ethernet, 3 Serial, 1 USB Ethernet, RJ-45, RS-232/485, USB 24 V 24 V - 20 C + 55 C 100 mm x 70 mm x 35 mm
MicroStrain by HBK Gateways WSDA-2000, Wireless Sensor Data Aggregator with Ethernet communication interface. Compatible with LXRS and LXRS+ nodes.
32On Order
₱152,116.71
Min.: 1
Mult.: 1
ARM Cortex A8 2.405 GHz to 2.48 GHz 1 Mb/s Ethernet, USB 9 V 30 V 147 mm x 110 mm x 23 mm
MSA Safety Gateways QuickServer, Preloaded with all serial & ethernet protocols as per Protocol data sheet
667Expected 05/11/2026
₱65,153.70
Min.: 1
Mult.: 1
QuickServer Gateways 76.8 kb/s, 10 Mb/s, 100 Mb/s 4 Port Ethernet, RS-232/485 12 VAC, 9 VDC 24 VAC, 30 VDC - 20 C + 70 C 101.6 mm x 68 mm x 28 mm
Seeed Studio Gateways reComputer R1025-10
54On Order
₱18,220.95
Min.: 1
Mult.: 1
Industrial Raspberry Pi Gateways 12 VAC, 9 VDC 24 VAC, 36 VDC - 30 C + 70 C
Digi Gateways X2 Gateway Indstrl w/Xbee, Antennas
194On Order
₱15,793.94
Min.: 1
Mult.: 1
XBee to IP Gateways 1 Ethernet, 1 RPSMA
HMS Networks Gateways CAN-ModbusTCP Slave (2 Port)
73Expected 07/12/2026
₱74,601.60
Min.: 1
Mult.: 1
CAN Gateways 10 Mb/s, 100 Mb/s 2 x RJ45 CAN 24 V 24 V - 25 C + 55 C 120 mm x 75 mm x 27 mm Bulk
Advantech Gateways 8AI/5DI/4DO IoT I/O Gateway with Node-RE
95Expected 16/02/2027
₱30,552.30
Min.: 1
Mult.: 1
Compact Intelligent Gateways ARM Cortex A8 1 GHz 100 Mb/s 2 RS-485, 2 RJ-45, 1 USB LAN, Serial, USB 24 V 24 V - 40 C + 70 C

Hilscher Gateways netTAP 151 Device to Device PROFINET IO EtherNet/IP EtherCAT Open Modbus/TCP Powerlink Sercos to EtherNet/IP Open Modbus/TCP
9Expected 07/12/2026
₱63,558.60
Min.: 1
Mult.: 1
Gateway 2 Port Ethernet, USB 18 VDC 30 VDC 0 C + 60 C 100 mm x 52 mm x 70 mm Each

Hilscher Gateways netTAP 50 DeviceNet - Ethernet
5Expected 30/10/2026
₱29,141.25
Min.: 1
Mult.: 1
Gateway 2 Port Ethernet, USB 18 VDC 30 VDC 0 C + 60 C 100 mm x 52 mm x 70 mm Each

Hilscher Gateways netTAP 50 DeviceNet - RS 232/422/485
5Expected 30/10/2026
₱29,141.25
Min.: 1
Mult.: 1
Gateway 2 Port Ethernet, USB 18 VDC 30 VDC 0 C + 60 C 100 mm x 52 mm x 70 mm Each
MultiTech Gateways Ethernet Only Programmable Gateway 8-channel, 868 MHz, GNSS + Wi-Fi/BT w/MTAC-003E00 mCard and Accessory Kit (Global)
10Expected 26/02/2027
₱46,749.31
₱43,704.51
Min.: 1
Mult.: 1
Gateways ARM9 868 MHz 8 Port 9 V 9 V - 30 C + 70 C 161.3 mm x 107.4 mm x 42.8 mm
iWave Global Gateways Evaluation Kit with LTE Cat-4 (NA/Canada), External Antennas
3Expected 27/11/2026
₱34,171.95
Min.: 1
Mult.: 1
Gateways ARM Cortex A7 792 MHz 1 Mb/s, 5 Mb/s 3 CAN, 2 Digital Input, 2 Digital Output, 1 Ethernet, 1 K-Line, 1 RS-232, 1 RS-485, 1 USB CAN, Ethernet, RS-232, USB 9 V 32 V - 40 C + 70 C 140 mm x 124 mm x 45 mm
Kontron Gateways High-speed 5G rel.17 Gateway
10Expected 02/11/2026
₱49,463.44
Min.: 1
Mult.: 1
5G Cellular Gateways 2.4 GHz, 5 GHz, 6 GHz 2 Gb/s, 200 Mb/s 3 Port RJ-45, USB 9 VDC 50 VDC - 40 C + 85 C 100 mm x 100 mm x 44 mm Tray
KUNBUS Gateways RevPi Gate EtherCAT - SubDevice
7Expected 28/10/2026
₱13,681.05
Min.: 1
Mult.: 1
Gateways 100 Mb/s 2 Port 26 VDC 0 C + 60 C 111 mm x 23 mm x 96 mm Blister Pack
Ezurio Gateways Sentrius 868MHz Gateway including LoRaWAN, Wi-Fi, Bluetooth & Ethernet
11Expected 04/11/2026
₱16,530.14
Min.: 1
Mult.: 1
Wi-Fi, BT, Ethernet Gateways Atmel A5 868 MHz, 2.4 GHz, 5 GHz 1 Ethernet Ethernet 12 V 12 V - 30 C + 70 C 133 mm x 275 mm x 30 mm Bulk
Red Lion Gateways DA Series Sled for Isolated Serial 2-RS485
10Expected 26/10/2026
₱17,274.32
₱16,847.94
Min.: 1
Mult.: 1
Ethernet Modules
Lantronix Gateways RS232 SERIAL 4-PORT LTE Cellular
4Expected 05/01/2027
₱72,869.69
Min.: 1
Mult.: 1
Edge Management Gateways 10 Mb/s, 100 Mb/s, 1 Gb/s 4 x RS-232 Ethernet 9 VDC 30 VDC 0 C + 50 C 212.6 mm x 167.68 mm x 43.21 mm Bulk
Lantronix Gateways FOX5, NAM, LTE CAT1BIS DR GNSS BLE 5.2, INT. & EXT. ANT, RS232/485
10On Order
₱9,754.65
Min.: 1
Mult.: 1
2 Port RS-232, RS-485 10.8 V 60 V - 30 C + 85 C Bulk
Seeed Studio Gateways WM1302 LoRaWAN Gateway Module(SPI) - EU868
334Expected 09/12/2026
₱1,533.75
Min.: 1
Mult.: 1
LoRaWAN Gateways 863 MHz to 870 MHz SPI 3.3 V 3.3 V - 40 C + 85 C 30 mm x 50.95 mm
Banner Engineering Gateways PM Series Gateway -LCD Selectable I/O Mapping; 2.4 GHz, IP67 /NEMA 6; Inputs:Four Selectable NPN/PNP Discrete; Two 0-20 mA; Outputs: Four PNP Discrete; Two 0-20 mA
5Expected 14/12/2026
₱42,413.10
Min.: 1
Mult.: 1
2.4 GHz RS-485 10 VDC 30 VDC - 40 C + 85 C


HMS Networks Gateways Anybus Communicator - EtherNet/IP adapter - PROFIBUS DP device
3Expected 26/10/2026
₱58,589.25
Min.: 1
Mult.: 1
Bulk
HMS Networks Gateways Ewon Flexy Card Ethernet WAN 10/100Mb
7On Order
₱21,840.60
Min.: 1
Mult.: 1
Bulk
HMS Networks Gateways LG VRF systems to Modbus RTU Interface - 1 unit
7Expected 26/10/2026
₱20,122.80
Min.: 1
Mult.: 1
AC Gateways 9.6 kb/s 1 x RS485 Serial 0 C + 60 C 93 mm x 53 mm x 58 mm Bulk