Gateways

Results: 4,909
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
HMS Networks Gateways CANa.net NT 420 4 CAN/CAN FD 31In Stock
₱67,300.95
Min.: 1
Mult.: 1
Bridges 4 Port CAN, Ethernet 9 V 36 V - 40 C + 85 C 114.5 mm x 99 mm x 22.5 mm Bulk
HMS Networks Gateways PROFINET I/O Slave to CC-Link Slave 4In Stock
₱72,393.00
Min.: 1
Mult.: 1
X-Gateways 156 kb/s to 10 Mb/s Ethernet, USB 24 V 24 V - 25 C + 65 C 114 mm x 44 mm x 127 mm Bulk
HMS Networks Gateways EtherNet/IP Adapter Slave-Serial Master 43In Stock
24Expected 30/11/2026
₱58,016.24
₱54,222.97
Min.: 1
Mult.: 1
Modbus Gateways 10 Mb/s, 100 Mb/s 2 x RJ45, 1 x RS232 Ethernet, RS-232, RS-485 12 V 30 V - 25 C + 70 C 98 mm x 27 mm x 144 mm Bulk
HMS Networks Gateways PROFINET RT Slave-Serial Master 20In Stock
₱58,016.24
₱54,222.97
Min.: 1
Mult.: 1
Modbus Gateways 10 Mb/s, 100 Mb/s 2 x RJ45, 1 x RS232 Ethernet, RS-232, RS-485 12 V 30 V - 25 C + 70 C 98 mm x 27 mm x 144 mm Bulk
HMS Networks Gateways Modbus TCP Slave-Serial Master 58In Stock
₱56,442.00
Min.: 1
Mult.: 1
Modbus Gateways 10 Mb/s, 100 Mb/s 2 x RJ45, 1 x RS232 Ethernet, RS-232, RS-485 12 V 30 V - 25 C + 70 C 98 mm x 27 mm x 144 mm Bulk
HMS Networks Gateways Common Ethernet Slave-Serial Master 20In Stock
15Expected 02/11/2026
₱56,442.00
Min.: 1
Mult.: 1
Modbus Gateways 10 Mb/s, 100 Mb/s 2 x RJ45, 1 x RS232 Ethernet, RS-232, RS-485 12 V 30 V - 25 C + 70 C 98 mm x 27 mm x 144 mm Bulk
HMS Networks Gateways Cosy+ 131 Ethernet 38In Stock
37Expected 03/11/2026
₱58,282.50
Min.: 1
Mult.: 1
Cosy 131 Gateways 10 Mb/s, 100 Mb/s 4 x Ethernet LAN, USB, WAN 12 V 24 V - 25 C + 60 C 108.8 mm x 99 mm x 43.6 mm Bulk
HMS Networks Gateways Ewon Flexy 205 Base Unit, 2x Ext Card Slots, 4-ports RJ45 10/100Mb LAN (1 WAN configurable) 12In Stock
7On Order
₱79,755.00
Min.: 1
Mult.: 1
Gateways 10 Hz 4 Port 12 V 24 V - 25 C + 60 C 133 mm x 122 mm x 55 mm Bulk
HMS Networks Gateways EIP-BACnetIP&MSTP -1200 points 3In Stock
₱106,258.20
Min.: 1
Mult.: 1
BACnet Gateways 10 Mb/s, 100 Mb/s 1 x Console, 1 x BACnet IP, 1 x BACnet MS/TP, 1 x Ethernet/IP, 1 x Reserved, 1 x USB Ethernet, Serial 24 V 24 V 0 C + 60 C 90 mm x 160 mm x 58 mm Bulk
Advantech Gateways 1-port Modbus Gateway 180In Stock
4Expected 05/11/2026
₱15,701.31
Min.: 1
Mult.: 1
Modbus Gateways 921.6 kb/s, 100 Mb/s 1 Ethernet, 1 RS-232/RS-422/RS-485 Ethernet, RS-232, RS-422, RS-485 10 V 30 V - 10 C + 60 C 70 mm x 130 mm x 30 mm Bulk
Advantech Gateways Modbus to EtherNet/IP Gateway with Wide 42In Stock
₱45,859.13
Min.: 1
Mult.: 1
Digi Gateways XBee Gateway ZigBee to Ethernet Intl 83In Stock
₱10,163.85
Min.: 1
Mult.: 1
XBee to IP Gateways Ember EM357 2.4 GHz 10 Mb/s, 72.2 Mb/s, 100 Mb/s 1 Ethernet 802.11 b/g/n, Ethernet 5 V 5 V 0 C + 40 C 76.2 mm x 76.2 mm x 25.4 mm
Telit Cinterion Gateways EGX81-W RS485 Rel.2 3In Stock
₱5,769.97
₱5,104.32
₱4,877.33
₱4,573.03
Min.: 1
Mult.: 1
Gateways 1.9 GHz 1.1 Mb/s Serial 5 V 30 V - 30 C + 75 C 80 mm x 55 mm x 23 mm Bulk
Seeed Studio Gateways SenseCAP M2 Multi-Platform LoRaWAN Indoor Gateway(SX1302) - US915 12In Stock
35Expected 07/12/2026
₱6,749.11
Min.: 1
Mult.: 1
Gateways MT7628 865 MHz to 923 MHz Ethernet, USB 12 V - 20 C + 55 C 150.6 mm x 135 mm x 34 mm
Lantronix Gateways INDUSTRY PACK LTE CAT 4 ROUTER FOR CANADA, USA; LTE B71,12(17),13,14,26(5),66(10,4),25(2); 10.8 ~ 60 V DC; L. GASP; DI; DI/O X2; VI/O X2; RS-232; RS-485; USB; WI-FI 5; BT 5; ETHERNET X2; GNSS; DUAL SIM; MICROSD SW EPACK INDUSTRIAL SUIT 4In Stock
₱20,127.09
Min.: 1
Mult.: 1
Gateways ARM926EJ-S 2 Port Serial, USB 10.8 VDC 60 VDC - 30 C + 70 C 131.5 mm x 81.27 mm x 25 mm Bulk
Lantronix Gateways Security Pack LTE CAT 7-13 Router For EMEA, Asia Pacific; 4In Stock
₱26,819.77
Min.: 1
Mult.: 1
Gateways ARM926EJ-S 2 Port Serial, USB 10.8 VDC 60 VDC - 30 C + 70 C 131.5 mm x 81.27 mm x 25 mm
Lantronix Gateways Security Pack LTE CAT 7-13 Router For America; 5In Stock
₱26,870.69
Min.: 1
Mult.: 1
Routers ARM926EJ-S 2 Port Serial, USB 10.8 VDC 60 VDC - 30 C + 70 C 131.5 mm x 81.27 mm x 25 mm Bulk
Lantronix Gateways SECURITY PACK LTE CAT 7-13 ROUTER FOR AMERICA; LTE-3G B71,12(17),13,14,26(5),66(10,4),25(2),7;41,42,48,43-B5,4,2; 10.8 - 60 V DC; L. GASP; DI; DI-O X2; VI-O X2; RS-232; RS-485; USB; WI-FI 5; BT 5; SEC. ELEM.; PSE-POE+ ETHERNET X2; GNSS; DUAL SIM; MIC 5In Stock
₱26,880.50
Min.: 1
Mult.: 1
5G Cellular Gateways ARM926EJ-S 2 Port Serial, USB 10.8 VDC 60 VDC - 30 C + 70 C 131.5 mm x 81.27 mm x 25 mm Bulk
Lantronix Gateways XPICO 240 LGA DUAL U.FL 442In Stock
Cut Tape
₱1,992.03
Reel
₱1,992.03
Min.: 1
Mult.: 1
: 500
Wi-Fi, Ethernet Gateways 2.4 GHz, 5 GHz 150 Mb/s Serial 3.3 V 3.3 V - 40 C + 85 C 17 mm x 25 mm x 2 mm Reel, Cut Tape, MouseReel


Lantronix Gateways XPICO 240 WI-FI EDGE, DUAL U.FL 780In Stock
₱2,119.03
Min.: 1
Mult.: 1
Wi-Fi, Ethernet Gateways 2.4 GHz, 5 GHz 150 Mb/s Serial 3.3 V 3.3 V - 40 C + 85 C 22 mm x 35.5 mm x 2.73 mm Tray
Lantronix Gateways XPort Edge UART 10/100 RJ45 Eth 3,528In Stock
₱3,070.57
Min.: 1
Mult.: 1
Ethernet Gateways 320 MHz 10 Mb/s, 100 Mb/s 1 Port Serial 3.3 V 3.3 V - 40 C + 85 C 33.9 mm x 16.25 mm x 13.5 mm Tray
Lantronix Gateways XPort Edge UART 10/100 RJ45 Eth 296In Stock
487On Order
₱3,241.73
Min.: 1
Mult.: 1
Ethernet Gateways 320 MHz 10 Mb/s, 100 Mb/s 1 Port Serial 3.3 V 3.3 V - 40 C + 85 C 33.9 mm x 16.25 mm x 13.5 mm Bulk
HMS Networks Gateways CANopen Master-EtherCAT Slave 3In Stock
₱102,831.80
Min.: 1
Mult.: 1
USB 0 C + 55 C 120 mm x 75 mm x 27 mm Bulk
HMS Networks Gateways CAN-EtherNetIP Slave (2 Port) 16In Stock
59On Order
₱74,601.60
Min.: 1
Mult.: 1
CAN Gateways 10 Mb/s, 100 Mb/s 2 x RJ45 CAN 24 V 24 V - 25 C + 55 C 120 mm x 75 mm x 27 mm Bulk
HMS Networks Gateways PNET IRT Slave 2 Port-DNet Mas 1In Stock
1On Order
₱99,202.95
Min.: 1
Mult.: 1
X-Gateways 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, USB 24 V 24 V - 25 C + 65 C 114 mm x 44 mm x 127 mm Bulk