2313669

Phoenix Contact
651-2313669
2313669

Mfr.:

Description:
Modems PSI-MODEM- SHDSL/SERIAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Modems
Delivery Alerts:
 This product may require additional documentation to export from the United States.
RoHS:  
REACH - SVHC:
PSI/SHDSL/Serial Modems
2 Mb/s
RS-232, RS-422, RS-485, SHDSL
18 V
30 V
180 mA
- 20 C
+ 60 C
114.5 mm x 99 mm x 35 mm
Brand: Phoenix Contact
IP Rating: IP20
Product Type: Modems
Series: PSI-MODEM
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Part # Aliases: PSI-MODEM-SHDSL/SERIAL PSIMODEMSHDSLSERIAL
Unit Weight: 339.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8517620090
USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A002.a.1
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:
This Product Ships FREE

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱79,474.02 ₱79,474.02