RJ-45 Routers

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions Flash IP Rating Memory Type Power Consumption RAM Security Packaging
Phoenix Contact Routers FL MGUARD RS4004 TX/DTX 2In Stock
₱104,339.79
Min.: 1
Mult.: 1
Ethernet Routers 10 Mb/s, 100 Mb/s 6 x RJ45 RJ-45 24 V 24 V - 20 C + 60 C
Teltonika Routers Cellular eSIM Router, 4G/3G/2G/LTE CAT4, Single SIM and eSIM with 7 profiles, WiFi 2.4 Ghz, 2 x Ethernet, Digital & Analogue I/O. Region: Europe, the Middle East, Africa. EU power supply unit 64In Stock
₱13,889.03
Min.: 1
Mult.: 1
Routers Mediatek 10 Mb/s, 100 Mb/s 1 x LAN, 1 x WAN RJ-45 9 VDC 30 VDC - 40 C + 75 C 83 mm x 74 mm x 25 mm 16 MB IP30 DDR2 6.5 W 128 MB PEAP, WPA2-PSK, WPA-EAP, WPA-PSK, WPA3-SAE, WPA3-EAP
Teltonika Routers Cellular eSIM Router, 4G/3G/2G/LTE CAT4, Single SIM and eSIM with 7 profiles, WiFi 2.4 Ghz, 2 x Ethernet, Digital & Analogue I/O. Region: Global. European power supply unit 68In Stock
260On Order
₱13,889.03
Min.: 1
Mult.: 1
Routers Mediatek 10 Mb/s, 100 Mb/s 1 x LAN, 1 x WAN RJ-45 9 VDC 30 VDC - 40 C + 75 C 83 mm x 74 mm x 25 mm 16 MB IP30 DDR2 6.5 W 128 MB PEAP, WPA2-PSK, WPA-EAP, WPA-PSK, WPA3-SAE, WPA3-EAP
Teltonika Routers Cellular eSIM Router, 4G/3G/2G/LTE CAT4, Single SIM and eSIM with 7 profiles, WiFi 2.4 Ghz, 2 x Ethernet, Digital & Analogue I/O. Region: Global. Global power supply unit 62In Stock
315On Order
₱15,276.15
Min.: 1
Mult.: 1
Routers Mediatek 10 Mb/s, 100 Mb/s 1 x LAN, 1 x WAN RJ-45 9 VDC 30 VDC - 40 C + 75 C 83 mm x 74 mm x 25 mm 16 MB IP30 DDR2 6.5 W 128 MB PEAP, WPA2-PSK, WPA-EAP, WPA-PSK, WPA3-SAE, WPA3-EAP
Phoenix Contact Routers FL MGUARD 2105 116In Stock
₱67,311.38
Min.: 1
Mult.: 1
Routers 10 Mb/s, 100 Mb/s, 1000 Mb/s 4 Port RJ-45 12 VDC 36 VDC - 20 C + 60 C 133.8 mm x 130 mm x 45 mm IP20
Phoenix Contact Routers FL MGUARD 4305 79In Stock
66On Order
₱105,706.66
Min.: 1
Mult.: 1
Routers 10 Mb/s, 100 Mb/s, 1000 Mb/s 5 Port RJ-45 12 VDC 36 VDC - 40 C + 60 C 133.8 mm x 130 mm x 45 mm IP20
Teltonika Routers Cellular eSIM Router, 4G/3G/2G/LTE CAT4, Single SIM and eSIM with 7 profiles, WiFi 2.4 Ghz, 2 x Ethernet, Digital & Analogue I/O. Region: Global. Australian power supply unit 9In Stock
20Expected 28/12/2026
₱13,889.03
Min.: 1
Mult.: 1
Routers Mediatek 10 Mb/s, 100 Mb/s 1 x LAN, 1 x WAN RJ-45 9 VDC 30 VDC - 40 C + 75 C 83 mm x 74 mm x 25 mm 16 MB IP30 DDR2 6.5 W 128 MB PEAP, WPA2-PSK, WPA-EAP, WPA-PSK, WPA3-SAE, WPA3-EAP
Phoenix Contact Routers TC ROUTER 3002T-4G GL 11In Stock
51Expected 31/12/2026
₱46,129.68
Min.: 1
Mult.: 1
Routers 80 MHz to 3 GHz 150 Mb/s RJ-45 10 VDC 30 VDC - 40 C + 70 C 127 mm x 45 mm x 130 mm IP20 Bulk
Phoenix Contact Routers FL MGUARD RS4004 TX/DTX VPN 2In Stock
₱134,517.85
Min.: 1
Mult.: 1
Ethernet Routers 10 Mb/s, 100 Mb/s 6 x RJ45 RJ-45 24 V 24 V - 20 C + 60 C
MultiTech Routers LTE Cat 4 Router with Fallback, Wi-Fi/BT/GPS, Class 1 Division 2 Certified with DIN rail mounting plate (AT&T/Verizon) Non-Stocked
₱48,868.96
₱42,084.87
Min.: 1
Mult.: 1
LTE Routers 50 Mb/s, 150 Mb/s RJ-45 7 VDC 32 VDC - 40 C + 85 C 4.17 in x 3 in x 1.15 in UL60950-1
Phoenix Contact Routers FL MGUARD 4102 PCI Non-Stocked Lead-Time 25 Weeks
₱35,971.35
Min.: 1
Mult.: 1
10 Mb/s, 199 Mb/s, 1000 Mb/s 2 Port RJ-45 - 20 C + 70 C IP00