Routers

Results: 789
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions Flash IP Rating Memory Type Power Consumption RAM Security Packaging
Advantech Routers LTE,3E,USB,2I/O,SD,232,485,2S,SL 2In Stock
Min.: 1
Mult.: 1

Cellular Routers 3 x Ethernet, 2 x RS-232/RS-485 Ethernet, RS-232/485, USB 10 V 16 V - 40 C + 75 C 55 mm x 97 mm x 125 mm IP30 4 W AES, TKIP, WEP
Delta Electronics Routers Industrial 4G/WAN Cloud Router, 1 WAN +1 LAN + 1 RS232 + 1RS485, universal bands, -4F to 167F 1In Stock
Min.: 1
Mult.: 1

Routers 150 Mb/s RS-485 - 20 C + 75 C 115.7 mm x 45 mm x 145.3 mm IP40 3.6 W
MultiTech Routers LTE Cat 4 Router with Fallback and Wi-Fi/BT/GPS, with Accessory Kit (Global) 3In Stock
Min.: 1
Mult.: 1

Cellular Routers 7 V 32 V - 40 C + 80 C 4.17 in x 3 in x 1.15 in
Phoenix Contact Routers FL mGuard RS4000 VPN 4In Stock
Min.: 1
Mult.: 1

Network Security Appliances 330 MHz 100 Mb/s 2 Port Ethernet, RJ-45 24 V 24 V - 20 C + 60 C 130 mm x 114 mm x 45 mm IP20
Phoenix Contact Routers FL MGUARD RS4004 TX/DTX VPN 3In Stock
Min.: 1
Mult.: 1

Ethernet Routers 10 Mb/s, 100 Mb/s 6 x RJ45 RJ-45 24 V 24 V - 20 C + 60 C
Digi Routers 6310-DX06 Cellular Extender 4In Stock
Min.: 1
Mult.: 1
LTE Routers 700 MHz, 960 MHz, 1.575 GHz, 2.7 GHz 10 Mb/s, 100 Mb/s 2 Ethernet Ethernet 100 VAC, 18 VDC 240 VAC 0 C + 40 C 142 mm x 128 mm x 25 mm Bulk
Digi Routers LTE 5 Port GigE 1 Serial,Wi-FI,Cat 4 3In Stock
Min.: 1
Mult.: 1
LTE Routers 700 Hz to 960 Hz, 1.575 kHz to 2.7 kHz 5 Ethernet, 1 Serial, 1 USB Ethernet, RS-232, USB 100 VAC, 12 VDC 240 VAC, 12 VDC 0 C + 40 C 228.6 mm x 127 mm x 25.4 mm AES, DES, 3DES, IKEv1, MD5, MODECFG, OpenVPN, RADIUS, SHA1, TACACS+, X509
Digi Routers Digi 360 Cellular Solution Package for Digi IX20 (1 year) - LTE Cat 7, GNSS, NAM, Dual Ethernet, DB9M RS-232, No Accessories. 13In Stock
Min.: 1
Mult.: 1

Cellular Routers
Digi Routers Digi 360 Cellular Solution Package for Digi IX20 (1 year) - LTE Cat 4, Wi-Fi, Worldwide, Dual Ethernet, DB9M RS-232, No Accessories. 2In Stock
Min.: 1
Mult.: 1

LTE Routers 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s 2 x RJ45, 1 x RS-232 Ethernet, RS-232 9 V 30 V - 20 C + 70 C 107 mm x 162 mm x 35 mm 256 MB 2.5 W 256 MB WPA/WPA-2
Digi Routers Digi IX20 - CAT-M1, Dual Ethernet, RS-232, Wi-Fi, No Accessories 3In Stock
Min.: 1
Mult.: 1
Cellular Routers 1.9 GHz, 2.4 GHz, 5 GHz 100 Mb/s 1 RS-232, 2 Ethernet Ethernet 9 VDC 30 VDC - 20 C + 70 C 107 mm x 162 mm x 35 mm 256 MB IP30 RAM 2.5 W, 6 W 256 MB WPA
Advantech Routers Cellular Router,NAM,2xETH,RS232,485 6In Stock
Min.: 1
Mult.: 1
Industrial IoT 4G LTE Routers & Gateways 150 Mb/s Ethernet, RS-232/485 9 V 36 V - 40 C + 75 C 4 W AES, WEP, WPA, WPA2, TKIP
Digi Routers Digi TX40 - 5G and 4G LTE-Advanced Pro, dual Ethernet, Wi-Fi 6, USB, RS-232, GNSS 4In Stock
Min.: 1
Mult.: 1
Teltonika Routers 4G/3G/2G/LTE CAT6, Cellular Router, Dual SIM, WiFi 5 Ghz & 2.4 Ghz. GNSS (GPS), 4 x Ethernet, Bluetooth LE, USB. Regions: North America (All operators). USA power supply unit

LTE Cat 6 Routers ARM Cortex A7 698 MHz to 960 MHz, 1.575 GHz to 1.602 GHz, 1.71 GHz to 2.69 GHz 300 Mb/s 3 Ethernet, 1 WAN Bluetooth, Ethernet, Micro SD Card, WAN, WiFi 9 V 50 V - 40 C + 75 C 115 mm x 95 mm x 44 mm 256 MB IP30 DDR3, Flash 16 W 256 MB AES-128-CBC
MultiTech MTR-LNA7-B07-HZ
MultiTech Routers LTE Cat 4 Router with Fallback, Class 1 Division 2 Certified with DIN rail mounting plate (AT&T/Verizon) 1In Stock
Min.: 1
Mult.: 1
Siretta Routers QUARTZ-GOLD GIGABIT ROUTER 5G EU FREQ WIFI/2 LAN/1 SIM, 1 x RS232, ANTENNAS,PSU,CABLES 1In Stock
Min.: 1
Mult.: 1

Industrial Routers 880 MHz 2.5 Gb/s Ethernet 7.5 VDC 32 VDC - 30 C + 75 C 103 mm x 73.5 mm x 28 mm 256 Mb Flash 2 Gb
Doodle Labs Routers Smart Radio: 5 GHz Xtreme - External 4In Stock
Min.: 1
Mult.: 1

Smart Radios MIPS 24K 5.725 GHz to 5.875 GHz 100 Mb/s 2 Port UART, USB 5.5 VDC 32 VDC - 40 C + 85 C 148 mm x 137 mm x 58 mm 32 MB IP67 DDR2 2.5 W, 10 W 64 MB GRE, L2TP, STP, VPN
Teltonika Routers Managed Ethernet Router. 5 x Fast Ethernet ports, USB 2.0. Region: Australia, New Zealand. Australian power supply unit 1In Stock
20On Order
Min.: 1
Mult.: 1

Routers 10 Mb/s, 100 Mb/s 5 Ethernet, 1 USB RJ45, USB 9 VDC 30 VDC - 40 C + 75 C 100 mm x 30 mm x 85 mm 16 MB IP30 3.8 W 128 MB Attack Prevention, Authentication, Firewall Bulk
Teltonika Routers 4G/3G/2G/LTE CAT12, Cellular Router, Dual SIM, Dual band WiFi 5 Ghz & 2.4 Ghz. GNSS (GPS), 5 x Ethernet, Bluetooth LE, USB. Regions: Europe, the Middle East, Africa, Australia, APAC2, Brasil, Malaysia. European power supply 3In Stock
10Expected 20/10/2026
Min.: 1
Mult.: 1

Cellular Routers 600 Mb/s 5 x RJ45 Ethernet, USB 9 V 50 V - 40 C + 75 C 132 mm x 44 mm x 95 mm 256 MB Flash, DDR3 22 W 256 MB AES-CCMP, TKIP, WPA2-PSK, WPA3-EAP, WPA3-SAE
METZ CONNECT Routers BMT-RTR BACnet-Router 2In Stock
Min.: 1
Mult.: 1

BACnet Routers 10 Mb/s, 100 Mb/s 1 Port Ethernet, RJ-45 - 5 C + 55 C 35 mm x 69.3 mm x 60 mm IP20, IP40 Bulk
Advantech Routers Cellular Router,Cat4,ANZ,2xETH,RS232,RS4 2In Stock
Min.: 1
Mult.: 1
Routers ARM Cortex A8 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, Serial 9 V 36 V - 40 C + 75 C 31.2 mm x 94 mm x 129 mm 4096 MB IP30 RAM 4 W 512 MB
Advantech Routers LTE,2ETH,USB,2I/O,SD,2SIM,PSE 1In Stock
Min.: 1
Mult.: 1

Cellular Routers 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, USB 10 V 16 V - 40 C + 75 C 55 mm x 97 mm x 125 mm IP30 4 W AES, TKIP, WEP
Weidmuller Routers IE-SR-4TX 1In Stock
Min.: 1
Mult.: 1
MEAN WELL Routers KNX IP Router 1In Stock
Min.: 1
Mult.: 1

Ethernet Routers 1 x RJ45 Ethernet 21 V 30 V - 5 C + 45 C 36 mm x 90 mm x 71 mm

Digi Routers Accel. 6335-MX06 1 USB CAT6
3In Stock
Min.: 1
Mult.: 1
LTE Routers 700 Hz to 960 Hz, 1.575 kHz to 2.7 kHz 3 Ethernet, 1 USB Ethernet, USB 100 VAC, 24 VDC 240 VAC, 24 VDC 0 C + 40 C 147.32 mm x 147.32 mm x 48.26 mm AES, DES, 3DES, IKEv1, MODECFG, MD5, OpenVPN, RADIUS, SHA1, TACACS+, X509
Digi Routers LTE 5 Port GigE 1 Serial,Wi-FI,Cat 6 20In Stock
Min.: 1
Mult.: 1
LTE Routers 700 Hz to 960 Hz, 1.575 kHz to 2.7 kHz 5 Ethernet, 1 Serial, 1 USB Ethernet, RS-232, USB 100 VAC, 12 VDC 240 VAC, 12 VDC 0 C + 40 C 228.6 mm x 127 mm x 25.4 mm AES, DES, 3DES, IKEv1, MD5, MODECFG, OpenVPN, RADIUS, SHA1, TACACS+, X509