Routers

Results: 788
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions Flash IP Rating Memory Type Power Consumption RAM Security Packaging
Digi Routers XBee Hive Border Router, LTE Cat-1, Wi-Fi, FFN, EU, No accessories 4In Stock
Min.: 1
Mult.: 1

Routers 868 MHz 1 x RJ45, 1 x RJ50, 1 x RS-232, 1 x RS-485 9 V 30 V - 40 C + 70 C 148 mm x 99 mm x 33 mm 1.75 W 512 MB
Teltonika Routers Routers 4G CAT4, Cellular Router, Dual SIM, WiFi 2.4 Ghz, 2 x Ethernet, 2x I/O. RS232 and RS485. microSD. Active and passive PoE in. Regions: Latin America. No PSU added. 17In Stock
Min.: 1
Mult.: 1

Cellular Routers 580 MHz 100 Mb/s 2 Ethernet, RS-485 9 VDC 57 VDC - 40 C + 75 C 83 mm x 83 mm x 25 mm 32 MB IP30 DDR2 3.5 W 128 MB WPA2
Teltonika Routers Managed Wifi Router. 4 x Ethernet, Wifi 5ghz and 2.4ghz. Regions: Global. Australian power supply. 1In Stock
30On Order
Min.: 1
Mult.: 1

867 Mb/s 4 Ethernet 9 VDC 50 VDC - 40 C + 75 C 115 mm x 32.2 mm x 95.2 mm 16 MB, 256 MB IP30 8.65 W 256 MB 802.1x, Attack Prevention, Authentication, Firewall
Teltonika Routers 4G CAT6 cellular router with Telit. WIFI 2,4 and 5. Dual SIM, eSIM. 5 ethernet ports. USB. GPS. Region: Global. Ppwer supply: EU 1In Stock
20On Order
Min.: 1
Mult.: 1

Routers MIPS1004Kc 6 GHz 867 Mb/s 5 USB 9 VDC 50 VDC - 40 C + 75 C 132 mm x 104 mm x 44.2 mm 16 MB, 256 MB IP30 DDR3 18 W 256 MB WPA, WPA2, WPA3
Lantronix Routers NTC-201 4G LTE CAT 1BIS Industrial IoT Router 7In Stock
Min.: 1
Mult.: 1

Routers ARM Cortex A8 1 GHz 5 Mb/s, 10 Mb/s 1x RJ45 Ethernet 8 VDC 40 VDC - 30 C + 70 C 105 mm x 88 mm x 35 mm 512MB IP40 Bulk
Digi Routers Digi XBee Hive Border Router - 900 MHz, Full Function Node (FFN), Ethernet, North America 4In Stock
Min.: 1
Mult.: 1

Routers 900 MHz 1 x RJ45, 1 x RJ50, 1 x RS-232, 1 x RS-485 9 V 30 V - 40 C + 70 C 148 mm x 99 mm x 33 mm 1.75 W 512 MB
Teltonika Routers 5G / LTE Cellular Router, 5G, 4G (LTE), Cat 19, 4 M12 X-coded Gigabit Ethernet ports, 1 M12 A-coded power input. Dual SIM, eSIM, WiFi 5 Ghz, GPS, USB. Region: EMEA, APAC, Brazil. No power supply 21In Stock
30On Order
Min.: 1
Mult.: 1

Routers 880 MHz 4 Port Ethernet, USB 9 V 50 V - 40 C + 75 C 167 mm x 46.2 mm x 112.4 mm 5.5 W 256 MB
Teltonika Routers industrial wireless access point with passive PoE-in. Seamless Wi-Fi 4 with Wi-Fi mesh & Fast Roaming. 2 x 10/100 RJ45. 1 x 3-pin power connector tailored for industrial use. Region: Global. No PSU added. 401In Stock
100On Order
Min.: 1
Mult.: 1

580 MHz 100 Mb/s Ethernet 9 VDC 30 VDC - 40 C + 75 C 113.1 mm x 68.6 mm x 25 mm WAP-PSK, WAPA2-PSK, WPA3-SAE, OWE
Teltonika Routers Outdoor Cellular Router. 5G, 4G Cat 19, 3G. SA, NSA. IP55 housing. Dual SIM, eSIM. 1 x PoE-in and 1 x PoE-out port. RMS cloud compatible. Regions: EMEA, APAC, Brazil. No Power Supply Added. 47In Stock
Min.: 1
Mult.: 1

Outdoor Cellular Routers 42.5 VDC 57 VDC - 40 C + 55 C 110 mm x 49.3 mm x 235 mm IP55 256 MB


Teltonika Routers 4G CAT4, Cellular Router, Dual SIM, WiFi 2.4 Ghz, 2 x Ethernet, 2x I/O. RS232 and RS485. microSD. Active and passive PoE in. Regions: Europe, Australia, Asia-Pacific. No PSU added. 152In Stock
Min.: 1
Mult.: 1

Cellular Routers 580 MHz 100 Mb/s 2 Port RS-232 9 VDC 57 VDC - 40 C + 75 C 83 mm x 25 mm x 83 mm 32 MB IP30 DDR2 3.5 W 128 MB WPA2-PSK, WPA3-EAP, WPA3-SAE, WPA-EAP
Teltonika Routers 4G CAT6, Cellular Router, Single SIM, WiFi 2.4 Ghz, 2 x Ethernet. Regions: North America (AT&T, T-Mobile, Verizon, Bell, Rogers, Telus) version, USA power supply. 69In Stock
Min.: 1
Mult.: 1

Routers 580 MHz 100 Mb/s 2 Port Ethernet 9 VDC 30 VDC - 40 C + 75 C 100 mm x 85 mm x 30 mm 16 MB IP30 DDR2 4.7 W 128 MB WPA2, WPA2-PSK, WPA-EAP, WPA3
Teltonika Routers Cellular Router. Redcap 5G router, SA. 4G CAT4. Dual SIM, WiFi 2.4 Ghz, 4 x Ethernet, 10x I/Os, RS232, RS485, GNSS (GPS), USB. Regions: Global. PSU: Global 44In Stock
Min.: 1
Mult.: 1

Cellular Routers 9 VDC 30 VDC - 40 C + 75 C 110 mm x 50 mm x 100 mm IP30 128 MB

Teltonika Routers 5G router, dual-band Wi-Fi 6.Cellular speeds of up to3.4 Gbps. Increased processing capacity for edge computing applications. SA and NSA 5G, 4G (Cat 20) and 3G. Regions: EMEA, APAC, Brazil. Australian power supply unit. 9In Stock
Min.: 1
Mult.: 1

Routers ARM Cortex-A53 1.3 GHz 2.402 Gb/s Ethernet, USB 9 VDC 50 VDC - 40 C + 75 C 130.4 mm x 42.6 mm x 103.4 mm 16 MB IP30 13.5 W 512 MB WPA, WPA2, WPA3
Teltonika Routers Cellular Router. Dual 5G modems, 4G CAT 20 fallback. SA, NSA. Dual SIM, eSIM. WiFi 5, GPS, 5 x Ethernet. Regions: EMEA, APAC, Brazil. PSU: EU. 21In Stock
Min.: 1
Mult.: 1

Cellular Routers 9 VDC 40 VDC - 40 C + 60 C 132 mm x 44.2 mm x 95.1 mm IP30

Teltonika Routers Cellular Router. 5G router with USA Telit module, SA & NSA. 4G CAT19, Dual SIM. eSIM x 7 profiles. 5 x Ethernet, WIFI 5, GPS, USB. Regions: Global. PSU: USA. Certified with AT&T, Verizon 28In Stock
Min.: 1
Mult.: 1

Routers 880 MHz 5 Port USB 9 V 50 V - 40 C + 75 C 132 mm x 44.2 mm x 95 mm 16 MB, 256 MB IP30 DDR3 14 W 256 MB


Teltonika Routers 5G / LTE Cellular Router, 5G, 4G (LTE), Cat 19, RS232/RS485, I/O, Dual SIM, eSIM, GPS, USB, 5 x Ethernet, WiFi 5 Ghz. Region: EMEA, APAC, Brazil. Power supply: 3-PIN power input. 31In Stock
10Expected 18/09/2026
Min.: 1
Mult.: 1

880 MHz 4 Port 9 V 50 V - 40 C + 75 C 132 mm x 44.2 mm x 95 mm 16 MB IP30 DDR3 8.5 W 256 MB
Teltonika Routers Routers 5G router w/ Dual Modem 1 x 5G & 1 x 4G Cat 4 modem. 3G & 2G networks. 2x SIM and eSIM.Load balancing, Wi-Fi 5, and 5 x Gigabit Ethernet. GPS. Regions: EMEA, APAC, Brazil. With European Power Supply Unit 62In Stock
Min.: 1
Mult.: 1

880 MHz 10 Mb/s, 100 Mb/s, 1000 Mb/s 5 Port 9 VDC 50 VDC - 40 C + 75 C 132 mm x 44.2 mm x 95 mm 16 MB, 256 MB IP30 DDR3 12.5 W
Teltonika Routers 5G / LTE Cellular Router, 5G Sub-6 GHz SA, NSA 2.4, 3.4Gbps DL / 900, 550Mbps UL / 4G (LTE), Cat 19, Dual SIM, GPS, USB, 5 x Ethernet. Region: USA, Canada. Power supply: USA. Certified: Verizon, AT&T. *NO WIFI 49In Stock
10Expected 24/08/2026
Min.: 1
Mult.: 1

Routers Mediatek 880 MHz 3.4 Gb/s 4 Port Ethernet, USB 9 VDC 50 VDC - 40 C + 75 C 132 mm x 95 mm x 44.2 mm 16 MB, 256 MB IP30 DDR3 18 W 256 MB
Morse Micro Routers HaLowLink1 - Wi-Fi HaLow Router w/ External Antenna (Certified for use only in USA, Canada, and Australia. Will not work in other countries) 772In Stock
Min.: 1
Mult.: 1

Routers MT7621 902 MHz to 928 MHz 3 Port Ethernet, LAN, USB 0 C + 40 C 88 mm x 68 mm x 24 mm 32 MB DRAM 256 MB Bulk
Teltonika Routers Cellular Router. Dual 5G modems, 4G CAT 20 fallback. SA, NSA. Dual SIM, eSIM. WiFi 5, GPS, 5 x Ethernet. Regions: EMEA, APAC, Brazil. PSU: Australian 18In Stock
Min.: 1
Mult.: 1

Cellular Routers 880 MHz 3.3 Gb/s 5 Port Ethernet 9 VDC 50 VDC - 40 C + 60 C 132 mm x 95.1 mm x 44.2 mm 16 MB, 256 MB IP30 DDR3 13 W 256 MB WPA2, WPA2-PSK, WPA-EAP, WPA3
Teltonika Routers 5G router w/ Dual Modem 1 x 5G & 1 x 4G Cat 4 modem. 3G & 2G networks. 2x SIM and eSIM.Load balancing, Wi-Fi 5, and 5 x Gigabit Ethernet. GPS. For United Kingdom. Regions: UK, EMEA, APAC, Brazil. USB PSU Type G 45In Stock
Min.: 1
Mult.: 1

880 MHz 10 Mb/s, 100 Mb/s, 1000 Mb/s 5 Port 9 VDC 50 VDC - 40 C + 75 C 132 mm x 44.2 mm x 95 mm 16 MB, 256 MB IP30 DDR3 12.5 W
Digi Routers Digi 360 Cellular Solution Package for Digi IX30 (1 year) - LTE Cat 4, Edge Computing, GNSS, Worldwide, Anterix, Dual Ethernet, DB9M RS-232/422/485, USB 2.0, GPIOs, No Accessories. 71In Stock
Min.: 1
Mult.: 1

Routers 1 Gb/s 4 Port RJ45 9 VDC 30 VDC - 34 C + 74 C 12.8 cm x 10 cm x 5.2 cm 3.5 W
Teltonika Routers Cellular Router 4G/3G/2G/LTE CAT4, Single SIM, WiFi 2.4 Ghz, 2 x Ethernet, Digital & Analogue I/O Regions: Global version. European power supply unit 54In Stock
30Expected 28/08/2026
Min.: 1
Mult.: 1

Routers 2 Port Ethernet 9 V 30 V - 40 C + 75 C 83 mm x 25 mm x 74 mm 16 MB IP30 DDR2 6.5 W 128 MB
Teltonika Routers Cellular eSIM Router, 4G/3G/2G/LTE CAT4, Single SIM and eSIM with 7 profiles, WiFi 2.4 Ghz, 2 x Ethernet, Digital & Analogue I/O. Region: Europe, the Middle East, Africa. EU power supply unit 69In Stock
Min.: 1
Mult.: 1

Routers Mediatek 10 Mb/s, 100 Mb/s 1 x LAN, 1 x WAN RJ-45 9 VDC 30 VDC - 40 C + 75 C 83 mm x 74 mm x 25 mm 16 MB IP30 DDR2 6.5 W 128 MB PEAP, WPA2-PSK, WPA-EAP, WPA-PSK, WPA3-SAE, WPA3-EAP
Teltonika Routers Cellular eSIM Router, 4G/3G/2G/LTE CAT4, Single SIM and eSIM with 7 profiles, WiFi 2.4 Ghz, 2 x Ethernet, Digital & Analogue I/O. Region: Global. European power supply unit 46In Stock
50Expected 20/08/2026
Min.: 1
Mult.: 1

Routers Mediatek 10 Mb/s, 100 Mb/s 1 x LAN, 1 x WAN RJ-45 9 VDC 30 VDC - 40 C + 75 C 83 mm x 74 mm x 25 mm 16 MB IP30 DDR2 6.5 W 128 MB PEAP, WPA2-PSK, WPA-EAP, WPA-PSK, WPA3-SAE, WPA3-EAP