Intesis Series Routers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions IP Rating Power Consumption Packaging
HMS Networks Routers ModbusRTU-ModbusTCP-32 devices 3In Stock
Min.: 1
Mult.: 1

Modbus RTU to Modbus TCP Routers 10 Mb/s, 100 Mb/s 1 x Ethernet, 1 x RS-485 Ethernet, RS-485 9 VDC 24 VDC 0 C + 60 C 93 mm x 53 mm x 58 mm IP20 1.7 W Bulk
HMS Networks Routers BACnet MS/TP to BACnet IP Router - 32 devices N/A
Min.: 1
Mult.: 1

BACnet MS/TP to BACnet IP Routers 10 Mb/s, 100 Mb/s 1 x Ethernet, 1 x RS-485 Ethernet, RS-485 9 V 24 V 0 C + 60 C 93 mm x 53 mm x 58 mm IP20 1.7 W Bulk