MECS-6110 D2187NT cfg1

ADLINK Technology
976-MECS6110D2187NTC
MECS-6110 D2187NT cfg1

Mfr.:

Description:
Servers MECS-6110/D-2187NT/4*16GB DDR4 2666 RDIMM 2R VLP/1*256GB 2280 M key M.2 SATA III 3DTLC/2*AC 450W Class B/no slides/BIOS for SJ

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Servers
Edge Servers
Xeon D-2187NT
2 GHz
12 Port
Ethernet, PCIe Gen3, SFP+, USB 2.0, USB 3.0, VGA
100 VAC, - 72 VDC
240 VAC, - 36 VDC
- 5 C
+ 55 C
Brand: ADLINK Technology
Dimensions: 438 mm x 420 mm x 44 mm
Memory Type: DDR4
Power Consumption: 110 W
Product Type: Servers
RAM: 16 GB
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:
This Product Ships FREE

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱396,829.77 ₱396,829.77
10 Quote